B32718P Series Power Film Capacitors :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=B32718P ...
1
(3)
(1)
(1)
(1)
(3)
(1)
(2)
(1)
Dielectric Type
(5)
Capacitor Case / Package
(5)
Typical Applications
(5)
Capacitor Mounting
(5)
Humidity Rating
(5)
Capacitor Terminals
(5)
Lead Spacing
(5)
Product Length
(5)
Operating Temperature Min
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.210($17.83) 10+ $12.420($13.66) 25+ $11.550($12.70) 50+ $10.680($11.75) 100+ $10.650($11.72) More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | 14.3A | 0.0054ohm | 57.5mm | 30mm | 45mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $22.520($24.77) 10+ $16.500($18.15) 25+ $14.750($16.23) 50+ $14.340($15.77) 100+ $13.360($14.70) More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | 14.3A | 0.0054ohm | 57.5mm | 30mm | 45mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $25.440($27.98) 5+ $21.890($24.08) 10+ $18.340($20.17) 25+ $18.330($20.16) 50+ $18.320($20.15) More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 65V/µs | 20.3A | 0.0048ohm | 57.5mm | 45mm | 65mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $26.090($28.70) 5+ $22.470($24.72) 10+ $18.850($20.74) 25+ $18.840($20.72) 50+ $18.830($20.71) More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 50V/µs | 22.9A | 0.0035ohm | 57.5mm | 45mm | 65mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $38.690($42.56) 5+ $28.350($31.18) 10+ $25.340($27.87) 25+ $24.640($27.10) 50+ $22.950($25.24) More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 65V/µs | 20.3A | 0.0048ohm | 57.5mm | 45mm | 65mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||