0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4143582

RoHS

Each
1+ $5.150($5.66)
50+ $3.040($3.34)
100+ $2.850($3.14)
250+ $2.640($2.90)
500+ $2.420($2.66)
More Pricing...
Metallized PP
Radial Box - 2 Pin
180pF
± 3.5%
Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
7.5mm
8kV/µs
18.5mm
5.5mm
15mm
KP/MKP 375 Series
-55°C
105°C
4903925

RoHS

Each
5+ $2.260($2.49)
50+ $1.190($1.31)
250+ $1.100($1.21)
500+ $1.100($1.21)
Metallized PP
Radial Box - 2 Pin
330pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
4903922

RoHS

Each
5+ $2.530($2.78)
50+ $2.130($2.34)
250+ $1.860($2.05)
500+ $1.730($1.90)
1000+ $1.620($1.78)
More Pricing...
Metallized PP
Radial Box - 2 Pin
680pF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
4903921

RoHS

Each
1+ $4.220($4.64)
50+ $3.500($3.85)
100+ $3.070($3.38)
250+ $2.850($3.14)
500+ $2.660($2.93)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
4903927

RoHS

Each
1+ $3.780($4.16)
50+ $3.130($3.44)
100+ $2.740($3.01)
250+ $2.550($2.80)
500+ $2.380($2.62)
More Pricing...
Metallized PP
Radial Box - 2 Pin
270pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
4903926

RoHS

Each
5+ $3.410($3.75)
50+ $1.900($2.09)
250+ $1.760($1.94)
500+ $1.530($1.68)
1000+ $1.450($1.60)
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 3.5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
4903923

RoHS

Each
5+ $2.830($3.11)
50+ $2.380($2.62)
250+ $2.080($2.29)
500+ $1.930($2.12)
1000+ $1.810($1.99)
More Pricing...
Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account