0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3289307

RoHS

Each
5+ $2.010($2.21)
50+ $1.040($1.14)
250+ $0.951($1.05)
500+ $0.808($0.89)
1000+ $0.766($0.84)
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
3289306

RoHS

Each
5+ $2.310($2.54)
50+ $1.220($1.34)
250+ $0.752($0.83)
Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
14.5mm
5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
4143581

RoHS

Each
5+ $2.430($2.67)
50+ $1.280($1.41)
250+ $1.190($1.31)
500+ $1.010($1.11)
1000+ $0.963($1.06)
More Pricing...
Metallized PP
Radial Box - 2 Pin
200pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
4143580

RoHS

Each
5+ $2.480($2.73)
50+ $1.330($1.46)
250+ $1.220($1.34)
500+ $1.060($1.17)
1000+ $0.985($1.08)
More Pricing...
Metallized PP
Radial Box - 2 Pin
510pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
4903918

RoHS

Each
5+ $1.830($2.01)
50+ $1.520($1.67)
250+ $1.330($1.46)
500+ $1.230($1.35)
1000+ $1.150($1.26)
More Pricing...
Metallized PP
Radial Box - 2 Pin
120pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5mm
13mm
KP/MKP 375 Series
-55°C
105°C
-
4903917

RoHS

Each
5+ $1.830($2.01)
50+ $1.520($1.67)
250+ $1.330($1.46)
500+ $1.230($1.35)
1000+ $1.150($1.26)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Current, Pulse
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
4457306

RoHS

Each
5+ $1.340($1.47)
50+ $0.656($0.72)
250+ $0.597($0.66)
500+ $0.498($0.55)
1000+ $0.467($0.51)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Snubber
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
4.5kV/µs
14.5mm
8.5mm
18mm
B32652 Series
-55°C
110°C
AEC-Q200
4903920

RoHS

Each
5+ $1.870($2.06)
50+ $1.550($1.70)
250+ $1.350($1.48)
500+ $1.250($1.38)
1000+ $1.170($1.29)
More Pricing...
Metallized PP
Radial Box - 2 Pin
240pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
4903916

RoHS

Each
1+ $4.060($4.47)
50+ $3.420($3.76)
100+ $2.990($3.29)
250+ $2.780($3.06)
1000+ $2.600($2.86)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Current, Pulse
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
6mm
14mm
KP/MKP 375 Series
-55°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account