0
0 Items$0.00

Power Film Capacitors :

57 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597449

RoHS

Each
1+ $28.990($31.89)
18+ $22.030($24.23)
54+ $20.530($22.58)
108+ $20.100($22.11)
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3528761

RoHS

Each
1+ $22.750($25.02)
18+ $16.980($18.68)
54+ $16.010($17.61)
108+ $15.390($16.93)
504+ $14.650($16.11)
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
693A
30.3A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
3597482

RoHS

Each
1+ $30.450($33.50)
18+ $22.930($25.22)
54+ $21.660($23.83)
108+ $21.290($23.42)
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
20V/µs
900A
31A
3300µohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3528779

RoHS

Each
1+ $23.940($26.33)
18+ $21.010($23.11)
54+ $18.690($20.56)
108+ $15.920($17.51)
504+ $15.520($17.07)
More Pricing...
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
837A
32A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
3678011

RoHS

Each
1+ $31.150($34.26)
18+ $23.810($26.19)
54+ $22.230($24.45)
108+ $21.900($24.09)
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
15V/µs
1.275kA
35.8A
2800µohm
57.5mm
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3296043

RoHS

Each
1+ $47.010($51.71)
3+ $44.230($48.65)
5+ $41.440($45.58)
10+ $38.650($42.52)
20+ $36.920($40.61)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.54kA
18.5A
0.0185ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
3296042

RoHS

Each
1+ $44.020($48.42)
3+ $41.270($45.40)
5+ $38.520($42.37)
10+ $35.770($39.35)
20+ $34.110($37.52)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
3680013

RoHS

Each
1+ $27.170($29.89)
18+ $20.460($22.51)
54+ $19.030($20.93)
108+ $18.350($20.18)
252+ $17.770($19.55)
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
11V/µs
595A
32.5A
3000µohm
57.5mm
45mm
56mm
0
-55°C
105°C
AEC-Q200
2749937

RoHS

Each
1+ $22.100($24.31)
3+ $18.300($20.13)
5+ $15.980($17.58)
10+ $14.700($16.17)
20+ $13.600($14.96)
More Pricing...
Metallized PP
Radial Box - 2 Pin
36µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
-
57.5mm
35mm
56mm
EZPQ Series
-40°C
85°C
-
3528749

RoHS

Each
1+ $29.840($32.82)
18+ $22.840($25.12)
54+ $20.420($22.46)
108+ $19.930($21.92)
504+ $18.390($20.23)
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
960A
33.9A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
3372967

RoHS

Each
1+ $42.740($47.01)
3+ $40.020($44.02)
5+ $37.300($41.03)
10+ $34.580($38.04)
20+ $32.940($36.23)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
4800µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
3373049

RoHS

Each
1+ $41.550($45.70)
3+ $38.910($42.80)
5+ $36.270($39.90)
10+ $33.620($36.98)
20+ $32.030($35.23)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
4800µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
3760671

RoHS

Each
1+ $45.640($50.20)
5+ $43.570($47.93)
10+ $41.480($45.63)
25+ $39.830($43.81)
50+ $38.160($41.98)
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
± 5%
DC Link
Through Hole
-
-
-
-
-
-
-
37.9A
-
57.5mm
45mm
56mm
C4AQ-P Series
-
-
AEC-Q200
3373072

RoHS

Each
1+ $50.100($55.11)
3+ $43.840($48.22)
5+ $36.320($39.95)
10+ $32.570($35.83)
20+ $30.060($33.07)
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
6200µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
4177989

RoHS

Each
1+ $22.230($24.45)
3+ $20.960($23.06)
5+ $19.690($21.66)
10+ $18.420($20.26)
20+ $17.580($19.34)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
4177958

RoHS

Each
1+ $23.970($26.37)
5+ $21.070($23.18)
10+ $18.170($19.99)
20+ $16.970($18.67)
40+ $15.770($17.35)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
7200µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
4177993

RoHS

Each
1+ $26.460($29.11)
3+ $24.600($27.06)
5+ $22.730($25.00)
10+ $20.860($22.95)
20+ $19.730($21.70)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
4177987

RoHS

Each
1+ $24.030($26.43)
3+ $22.310($24.54)
5+ $20.590($22.65)
10+ $18.870($20.76)
20+ $18.690($20.56)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
4177997

RoHS

Each
1+ $27.470($30.22)
3+ $25.570($28.13)
5+ $23.670($26.04)
10+ $21.760($23.94)
20+ $20.610($22.67)
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
4177968

RoHS

Each
1+ $19.570($21.53)
5+ $17.380($19.12)
10+ $15.180($16.70)
20+ $14.410($15.85)
40+ $13.630($14.99)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
4049099

RoHS

Each
1+ $25.090($27.60)
18+ $18.790($20.67)
54+ $17.440($19.18)
108+ $16.780($18.46)
252+ $16.450($18.10)
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
52.5mm
8V/µs
480A
28.8A
3400µohm
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
4177957

RoHS

Each
1+ $18.130($19.94)
5+ $16.040($17.64)
10+ $13.940($15.33)
20+ $13.200($14.52)
40+ $12.460($13.71)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
7200µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
4177998

RoHS

Each
1+ $25.740($28.31)
3+ $24.300($26.73)
5+ $22.850($25.14)
10+ $21.410($23.55)
20+ $20.440($22.48)
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
4177969

RoHS

Each
1+ $19.570($21.53)
5+ $17.380($19.12)
10+ $15.180($16.70)
20+ $14.590($16.05)
40+ $14.000($15.40)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
4916869

RoHS

Each
1+ $50.440($55.48)
18+ $39.740($43.71)
54+ $35.230($38.75)
108+ $32.470($35.72)
252+ $30.730($33.80)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
625A
37.9A
0.0022ohm
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account