Power Film Capacitors :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Height
=124.5mm
1
(1)
(16)
(10)
(16)
(7)
(31)
(14)
(79)
Dielectric Type
(6)
Capacitor Case / Package
(6)
Capacitance Tolerance
(6)
Typical Applications
(6)
Capacitor Mounting
(6)
Capacitor Terminals
(6)
Lead Spacing
(6)
Product Diameter
(6)
Product Range
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | ESR | Product Diameter | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $130.690($143.76) 5+ $117.960($129.76) 10+ $105.220($115.74) 50+ $95.860($105.45) 100+ $93.950($103.34) | Metallized PP | Can | 220µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 32mm | 11V/µs | 2.34kA | 2800µohm | 85mm | 124.5mm | 42A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $126.870($139.56) 5+ $114.510($125.96) 10+ $102.150($112.36) 50+ $93.070($102.38) 100+ $91.210($100.33) | Metallized PP | Can | 320µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 32mm | 9V/µs | 2.835kA | 2400µohm | 85mm | 124.5mm | 46A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $126.170($138.79) 5+ $113.910($125.30) 10+ $101.640($111.80) 50+ $99.610($109.57) 100+ $97.580($107.34) | Metallized PP | Can | 125µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 32mm | 14V/µs | 1.77kA | 3600µohm | 85mm | 124.5mm | 37A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $345.980($380.58) 5+ $323.000($355.30) 10+ $300.020($330.02) | Metallized PP | Can | 900µF | ± 10% | DC Link | Stud Mount - M12 | 600V | Screw | 32mm | 4V/µs | 3.59kA | 1600µohm | 85mm | 124.5mm | 56A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $117.820($129.60) 5+ $106.030($116.63) 10+ $99.750($109.72) 50+ $92.680($101.95) 100+ $90.830($99.91) | Metallized PP | Can | 165µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | Screw | 32mm | 12V/µs | 2.045kA | 3200µohm | 85mm | 124.5mm | 40A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $118.900($130.79) 5+ $114.200($125.62) 10+ $109.500($120.45) 50+ $96.320($105.95) 100+ $94.580($104.04) | Metallized PP | Can | 500µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 32mm | 7V/µs | 3.545kA | 2000µohm | 85mm | 124.5mm | 50A | C44U-M Series | -40°C | 85°C | ||||||