0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
ESR
Product Diameter
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3463190

RoHS

Each
1+ $31.220($34.34)
2+ $26.500($29.15)
3+ $24.270($26.70)
5+ $22.490($24.74)
10+ $21.510($23.66)
Metallized PP
Can
40µF
± 10%
DC Link
Through Hole
900V
PC Pin
33V/µs
4500µohm
50.8mm
15A
MP SD Series
-40°C
85°C
3463195

RoHS

Each
1+ $33.240($36.56)
2+ $29.570($32.53)
3+ $26.880($29.57)
5+ $24.810($27.29)
10+ $24.180($26.60)
Metallized PP
Can
70µF
± 10%
DC Link
Through Hole
600V
PC Pin
22V/µs
6500µohm
50.8mm
13A
MP SD Series
-40°C
85°C
3463191

RoHS

Each
1+ $36.720($40.39)
2+ $31.130($34.24)
3+ $28.460($31.31)
5+ $26.330($28.96)
10+ $25.080($27.59)
More Pricing...
Metallized PP
Can
60µF
± 10%
DC Link
Through Hole
750V
PC Pin
26V/µs
4000µohm
50.8mm
15A
MP SD Series
-40°C
85°C
3463184

RoHS

Each
1+ $27.480($30.23)
2+ $23.310($25.64)
3+ $21.320($23.45)
5+ $19.720($21.69)
10+ $18.780($20.66)
Metallized PP
Can
18µF
± 10%
DC Link
Through Hole
1.2kV
PC Pin
50V/µs
9000µohm
50.8mm
10A
MP SD Series
-40°C
85°C
3463186

RoHS

Each
1+ $32.760($36.04)
2+ $27.770($30.55)
3+ $25.410($27.95)
5+ $23.510($25.86)
10+ $22.370($24.61)
More Pricing...
Metallized PP
Can
25µF
± 10%
DC Link
Through Hole
1kV
PC Pin
40V/µs
8500µohm
50.8mm
11A
MP SD Series
-40°C
85°C
3463180

RoHS

Each
1+ $31.840($35.02)
2+ $26.980($29.68)
3+ $24.680($27.15)
5+ $22.830($25.11)
10+ $21.740($23.91)
More Pricing...
Metallized PP
Can
12µF
± 10%
DC Link
Through Hole
1.5kV
PC Pin
62V/µs
0.01ohm
50.8mm
10A
MP SD Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account