0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4840610

RoHS

Each
1+ $231.120($254.23)
5+ $213.590($234.95)
10+ $196.060($215.67)
Metallized PP
Can
620µF
± 10%
DC Link
Stud Mount - M12
1.2kV
-
Screw
32mm
6.3kA
83A
1500µohm
100mm
226mm
B25696H Series
-40°C
85°C
4840608

RoHS

Each
1+ $212.790($234.07)
5+ $196.450($216.10)
10+ $180.110($198.12)
Metallized PP
Can
940µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
32mm
6.8kA
90A
1100µohm
100mm
176mm
B25696H Series
-40°C
85°C
5109337

RoHS

Each
1+ $685.690($754.26)
5+ $502.450($552.70)
10+ $449.120($494.03)
Metallized PP
Radial Can
590µF
± 10%
DC Link, High Frequency
Stud Mount - M12
1kV
GRADE II (Test Condition A)
Screw
32mm
5.8kA
110A
620µohm
100mm
146mm
B25697H - MKP DC High Frequency
-40°C
85°C
5109339

RoHS

Each
1+ $600.950($661.04)
5+ $440.360($484.40)
10+ $393.610($432.97)
Metallized PP
Radial Can
430µF
± 10%
DC Link, High Frequency
Stud Mount - M12
1.3kV
GRADE II (Test Condition A)
Screw
32mm
5.9kA
98A
850µohm
100mm
176mm
B25697H - MKP DC High Frequency
-40°C
85°C
4928035

RoHS

Each
1+ $269.330($296.26)
2+ $197.360($217.10)
3+ $176.410($194.05)
5+ $171.520($188.67)
10+ $159.730($175.70)
More Pricing...
Metallized PP
Can
370µF
± 10%
DC Link
Stud Mount - M12
1.3kV
GRADE II (Test Condition A)
Screw
32mm
7kA
-
960µohm
100mm
136mm
MKP DC High Density Series
-40°C
85°C
4928033

RoHS

Each
1+ $331.330($364.46)
2+ $242.790($267.07)
3+ $217.020($238.72)
5+ $211.010($232.11)
10+ $196.500($216.15)
More Pricing...
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
7.7kA
-
810µohm
100mm
154mm
MKP DC High Density Series
-40°C
85°C
5109338

RoHS

Each
1+ $858.980($944.88)
5+ $629.440($692.38)
10+ $562.620($618.88)
Metallized PP
Radial Can
1130µF
± 10%
DC Link, High Frequency
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
6.5kA
106A
750µohm
100mm
206mm
B25697H - MKP DC High Frequency
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account