0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3520002

RoHS

Each
10+ $0.903($0.99)
50+ $0.778($0.86)
100+ $0.652($0.72)
900+ $0.498($0.55)
1800+ $0.476($0.52)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
82A
4.29A
0.0194ohm
18mm
6mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
3519952

RoHS

Each
1+ $2.460($2.71)
10+ $1.700($1.87)
50+ $1.480($1.63)
100+ $1.250($1.38)
500+ $1.050($1.16)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.72A
7000µohm
18mm
8.5mm
14.5mm
R75H Series
-55°C
125°C
AEC-Q200
3519953

RoHS

Each
10+ $0.880($0.97)
50+ $0.798($0.88)
490+ $0.716($0.79)
980+ $0.713($0.78)
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.96A
7000µohm
18mm
13mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
3932271

RoHS

Each
1+ $8.160($8.98)
5+ $7.050($7.76)
10+ $5.940($6.53)
20+ $5.470($6.02)
40+ $5.000($5.50)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
41V/µs
82A
5A
0.02ohm
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account