0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597464

RoHS

Each
1+ $19.000($20.90)
23+ $16.100($17.71)
69+ $14.310($15.74)
115+ $12.330($13.56)
506+ $12.090($13.30)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
17V/µs
680A
25.2A
4000µohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4923566

RoHS

Each
1+ $10.840($11.92)
10+ $8.540($9.39)
50+ $7.570($8.33)
168+ $6.980($7.68)
504+ $6.610($7.27)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
680A
11.7A
0.007ohm
32mm
22mm
37mm
-
R76 Series
-55°C
110°C
-
4904044

RoHS

Each
1+ $44.570($49.03)
5+ $40.380($44.42)
10+ $36.190($39.81)
20+ $34.950($38.44)
40+ $33.710($37.08)
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
500V
1kV
-
Solder Lug
-
340V/µs
680A
14A
0.006ohm
44mm
30mm
46mm
-
MKP386M Series
-55°C
105°C
-
3254582

RoHS

Each
1+ $17.300($19.03)
10+ $15.570($17.13)
84+ $14.650($16.11)
168+ $13.610($14.97)
504+ $12.680($13.95)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
680A
33.7A
900µohm
41.5mm
20mm
40mm
-
R76H Series
-55°C
125°C
AEC-Q200
4137578

RoHS

Each
1+ $25.820($28.40)
3+ $24.320($26.75)
5+ $22.810($25.09)
10+ $19.220($21.14)
20+ $17.970($19.77)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
680A
-
7800µohm
57mm
35mm
50mm
15.4A
WCAP-FTDB Series
-40°C
105°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account