0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2709779

RoHS

Each
1+ $42.290($46.52)
23+ $32.780($36.06)
69+ $29.940($32.93)
115+ $28.990($31.89)
253+ $28.210($31.03)
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
700V
Radial Leaded
-
9V/µs
485A
19A
3600µohm
57.5mm
35mm
50mm
C4AE Series
-40°C
85°C
-
2846468

RoHS

Each
1+ $22.860($25.15)
23+ $16.690($18.36)
69+ $15.500($17.05)
115+ $15.060($16.57)
506+ $14.760($16.24)
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
9V/µs
485A
26.4A
3600µohm
57.5mm
35mm
50mm
0
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account