0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2860251

RoHS

Each
1+ $4.520($4.97)
10+ $3.220($3.54)
50+ $2.980($3.28)
256+ $2.510($2.76)
512+ $2.210($2.43)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
3528755

RoHS

Each
1+ $2.860($3.15)
10+ $1.930($2.12)
50+ $1.560($1.72)
256+ $1.450($1.60)
512+ $1.340($1.47)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
3649850

RoHS

Each
10+ $0.384($0.42)
100+ $0.345($0.38)
500+ $0.280($0.31)
1500+ $0.248($0.27)
3000+ $0.246($0.27)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
38A
1.5A
0.1355ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account