0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519941

RoHS

Each
10+ $0.491($0.54)
100+ $0.435($0.48)
500+ $0.351($0.39)
1000+ $0.321($0.35)
2000+ $0.297($0.33)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.28A
0.204ohm
18mm
5mm
11mm
R75H Series
-55°C
125°C
AEC-Q200
3254678

RoHS

Each
1+ $1.150($1.26)
100+ $0.524($0.58)
500+ $0.429($0.47)
1000+ $0.413($0.45)
2000+ $0.380($0.42)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.4A
0.163ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account