0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3463339

RoHS

Each
1+ $7.090($7.80)
5+ $5.670($6.24)
10+ $4.860($5.35)
20+ $4.520($4.97)
40+ $4.170($4.59)
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
800V/µs
376A
11.7A
5000µohm
34mm
25mm
-
MP SI Series
-40°C
85°C
3463340

RoHS

Each
1+ $7.720($8.49)
5+ $6.240($6.86)
10+ $5.320($5.85)
20+ $4.540($4.99)
40+ $4.190($4.61)
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
800V/µs
376A
11.7A
5000µohm
46mm
25.5mm
-
MP SI Series
-40°C
85°C
4904037

RoHS

Each
1+ $35.170($38.69)
3+ $31.650($34.82)
5+ $29.780($32.76)
10+ $27.670($30.44)
20+ $25.800($28.38)
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1.6kV
Solder Lug
800V/µs
376A
9A
0.0085ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
3463384

RoHS

Each
1+ $11.100($12.21)
5+ $8.880($9.77)
10+ $7.970($8.77)
20+ $7.450($8.20)
40+ $6.960($7.66)
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
800V/µs
376A
13.2A
6000µohm
46mm
31.5mm
-
MP SI Series
-55°C
105°C
3463343

RoHS

Each
1+ $15.180($16.70)
5+ $10.790($11.87)
10+ $8.200($9.02)
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
800V/µs
376A
11.7A
5000µohm
34mm
25mm
-
MP SI Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account