0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4176428

RoHS

Each
1+ $207.520($228.27)
5+ $188.080($206.89)
10+ $168.640($185.50)
50+ $158.680($174.55)
100+ $155.510($171.06)
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M6
900V
Screw
32mm
7V/µs
3.545kA
50A
200µohm
85mm
126mm
-
C44U-T Series
-40°C
85°C
4542783

RoHS

Each
1+ $118.900($130.79)
5+ $114.200($125.62)
10+ $109.500($120.45)
50+ $96.320($105.95)
100+ $94.580($104.04)
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
7V/µs
3.545kA
-
2000µohm
85mm
124.5mm
50A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account