0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2709246

RoHS

Each
1+ $19.270($21.20)
5+ $16.910($18.60)
10+ $14.550($16.00)
20+ $13.230($14.55)
40+ $11.900($13.09)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
7500µohm
42mm
21.5mm
38mm
MKP1847H Series
-40°C
105°C
-
2496045

RoHS

Each
1+ $7.320($8.05)
10+ $5.230($5.75)
50+ $4.390($4.83)
176+ $3.970($4.37)
528+ $3.670($4.04)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
0
-55°C
105°C
-
1902193

RoHS

Each
1+ $14.460($15.91)
5+ $12.690($13.96)
10+ $10.920($12.01)
25+ $10.380($11.42)
50+ $9.830($10.81)
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
43mm
18.5mm
35.5mm
MKP1847 Series
-40°C
85°C
-
3373077

RoHS

Each
1+ $11.930($13.12)
10+ $10.450($11.50)
25+ $8.660($9.53)
50+ $7.760($8.54)
100+ $7.160($7.88)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4074098

RoHS

Each
1+ $16.360($18.00)
5+ $14.110($15.52)
10+ $11.850($13.04)
25+ $11.180($12.30)
50+ $10.500($11.55)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
250A
9A
-
43mm
18.5mm
35.5mm
MKP1847C Series
-40°C
85°C
-
4177900

RoHS

Each
1+ $8.250($9.08)
10+ $6.040($6.64)
25+ $5.590($6.15)
50+ $5.140($5.65)
100+ $4.530($4.98)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
4177899

RoHS

Each
1+ $11.280($12.41)
10+ $8.300($9.13)
25+ $7.800($8.58)
50+ $7.300($8.03)
100+ $6.490($7.14)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4847863

RoHS

Each
1+ $5.830($6.41)
5+ $5.020($5.52)
10+ $4.210($4.63)
20+ $3.880($4.27)
40+ $3.550($3.90)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
250A
9.5A
0.008ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
4847800

RoHS

Each
1+ $4.280($4.71)
5+ $3.670($4.04)
10+ $3.060($3.37)
25+ $2.850($3.14)
50+ $2.640($2.90)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847802

RoHS

Each
1+ $4.130($4.54)
5+ $3.540($3.89)
10+ $2.940($3.23)
25+ $2.740($3.01)
50+ $2.530($2.78)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
3254684

RoHS

Each
1+ $7.590($8.35)
10+ $5.320($5.85)
50+ $4.580($5.04)
176+ $4.020($4.42)
528+ $3.750($4.12)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
R76H Series
-55°C
125°C
AEC-Q200
3372932

RoHS

Each
1+ $10.100($11.11)
10+ $7.460($8.21)
25+ $6.930($7.62)
50+ $6.400($7.04)
100+ $5.680($6.25)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
250A
8.6A
0.0169ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
2835707

RoHS

Each
1+ $9.180($10.10)
10+ $6.430($7.07)
50+ $5.550($6.10)
352+ $4.220($4.64)
704+ $4.180($4.60)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
R76 Series
-55°C
105°C
-
3372994

RoHS

Each
1+ $11.420($12.56)
10+ $8.490($9.34)
25+ $7.980($8.78)
50+ $7.470($8.22)
100+ $6.680($7.35)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account