0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530101

RoHS

Each
1+ $8.640($9.50)
10+ $6.300($6.93)
60+ $5.290($5.82)
120+ $5.010($5.51)
540+ $4.410($4.85)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
-
13V/µs
196A
13.7A
6200µohm
42mm
35mm
24mm
0
-55°C
105°C
AEC-Q200
3530118

RoHS

Each
1+ $9.350($10.28)
48+ $5.600($6.16)
96+ $5.440($5.98)
144+ $5.250($5.78)
528+ $5.090($5.60)
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
-
20V/µs
196A
14.7A
6300µohm
42mm
43mm
25mm
0
-55°C
105°C
AEC-Q200
2664801

RoHS

Each
1+ $22.410($24.65)
36+ $15.130($16.64)
72+ $14.830($16.31)
108+ $14.530($15.98)
504+ $14.230($15.65)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
-
20V/µs
196A
11A
6300µohm
42mm
28mm
37mm
C4AE Series
-40°C
85°C
-
2664843

RoHS

Each
1+ $18.600($20.46)
10+ $16.740($18.41)
58+ $15.750($17.32)
116+ $14.630($16.09)
522+ $13.830($15.21)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
700V
Radial Leaded
-
13V/µs
196A
10A
6200µohm
42mm
20mm
40mm
C4AE Series
-40°C
85°C
-
2846435

RoHS

Each
1+ $13.090($14.40)
36+ $8.560($9.42)
72+ $8.390($9.23)
108+ $8.220($9.04)
504+ $8.050($8.86)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
37.5mm
20V/µs
196A
15A
6300µohm
42mm
28mm
37mm
0
-55°C
105°C
AEC-Q200
2846444

RoHS

Each
1+ $18.340($20.17)
10+ $13.690($15.06)
58+ $12.140($13.35)
116+ $10.290($11.32)
522+ $9.540($10.49)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
13V/µs
196A
14.5A
6200µohm
42mm
20mm
40mm
0
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account