0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463305

RoHS

Each
1+ $21.850($24.04)
3+ $17.480($19.23)
5+ $15.710($17.28)
10+ $14.670($16.14)
20+ $13.710($15.08)
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
4916881

RoHS

Each
1+ $29.920($32.91)
24+ $23.570($25.93)
72+ $20.900($22.99)
120+ $19.260($21.19)
504+ $18.230($20.05)
More Pricing...
Metallized PP
Radial Box - 4 Pin
52µF
± 5%
DC Link
Through Hole
-
800V
Radial Leaded
37.5mm
30V/µs
1.56kA
34.5A
0.002ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3463307

RoHS

Each
1+ $6.610($7.27)
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
3463306

RoHS

Each
1+ $6.610($7.27)
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account