0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254626

RoHS

Each
1+ $10.350($11.38)
10+ $7.660($8.43)
50+ $7.390($8.13)
128+ $6.590($7.25)
512+ $6.460($7.11)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.08kA
12.8A
5300µohm
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
4904022

RoHS

Each
1+ $45.290($49.82)
3+ $40.620($44.68)
5+ $35.940($39.53)
10+ $31.260($34.39)
20+ $30.640($33.70)
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.08kA
20A
0.0035ohm
57.5mm
45mm
45mm
MKP1848C Series
-55°C
105°C
-
4916951

RoHS

Each
1+ $27.840($30.62)
24+ $21.300($23.43)
72+ $19.030($20.93)
120+ $16.860($18.55)
504+ $16.530($18.18)
More Pricing...
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
1.08kA
29.6A
0.0028ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account