0
0 Items$0.00

Power Film Capacitors :

74 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3494878

RoHS

Each
5+ $1.160($1.28)
50+ $1.040($1.14)
250+ $0.975($1.07)
500+ $0.906($1.00)
1000+ $0.844($0.93)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
7.2mm
6mm
11mm
MKP385 Series
-55°C
110°C
3494882

RoHS

Each
5+ $0.900($0.99)
50+ $0.810($0.89)
250+ $0.762($0.84)
500+ $0.708($0.78)
1000+ $0.660($0.73)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
7.2mm
4.5mm
9mm
MKP385 Series
-55°C
110°C
3494912

RoHS

Each
5+ $1.180($1.30)
50+ $0.733($0.81)
250+ $0.569($0.63)
500+ $0.491($0.54)
1000+ $0.470($0.52)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
7.2mm
3.5mm
8mm
MKP385 Series
-55°C
110°C
3494922

RoHS

Each
1+ $0.984($1.08)
50+ $0.806($0.89)
100+ $0.705($0.78)
250+ $0.653($0.72)
500+ $0.610($0.67)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
1413950

RoHS

Each
1+ $5.210($5.73)
50+ $3.070($3.38)
100+ $2.880($3.17)
250+ $2.720($2.99)
500+ $2.560($2.82)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 1%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
5mm
-
-
-
5.5mm
5.5mm
7mm
KP1830 Series
-
100°C
1005997

RoHS

Each
10+ $0.311($0.34)
100+ $0.233($0.26)
500+ $0.225($0.25)
2500+ $0.218($0.24)
5000+ $0.215($0.24)
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
6800pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1413951

RoHS

Each
1+ $6.920($7.61)
10+ $4.980($5.48)
50+ $4.210($4.63)
100+ $3.980($4.38)
200+ $3.770($4.15)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
-
-
7.2mm
7.5mm
-
KP1830 Series
-
100°C
1413945

RoHS

Each
5+ $2.680($2.95)
50+ $2.190($2.41)
250+ $1.920($2.11)
500+ $1.780($1.96)
1000+ $1.660($1.83)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
220pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
1413869

RoHS

Each
5+ $3.220($3.54)
50+ $1.980($2.18)
250+ $1.720($1.89)
500+ $1.510($1.66)
1000+ $1.470($1.62)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
5mm
540V/µs
-
-
7.2mm
3.5mm
8.5mm
MKP1840M Series
-55°C
100°C
1413948

RoHS

Each
5+ $4.430($4.87)
50+ $2.560($2.82)
250+ $2.380($2.62)
500+ $2.110($2.32)
1000+ $2.010($2.21)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
2470590

RoHS

Each
5+ $4.590($5.05)
50+ $3.050($3.36)
250+ $2.560($2.82)
500+ $2.340($2.57)
1000+ $2.140($2.35)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
330pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
2470592

RoHS

Each
1+ $3.470($3.82)
50+ $2.850($3.14)
100+ $2.490($2.74)
250+ $2.310($2.54)
500+ $2.150($2.36)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
-
-
7.2mm
5.5mm
7mm
KP1830 Series
-
100°C
3494926

RoHS

Each
5+ $1.230($1.35)
50+ $1.110($1.22)
250+ $1.040($1.14)
500+ $0.963($1.06)
1000+ $0.898($0.99)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
7.2mm
6mm
11mm
MKP385 Series
-55°C
110°C
1413947

RoHS

Each
5+ $4.310($4.74)
50+ $2.490($2.74)
250+ $2.330($2.56)
500+ $2.050($2.26)
1000+ $1.940($2.13)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
1413952

RoHS

Each
1+ $6.810($7.49)
10+ $4.910($5.40)
50+ $4.140($4.55)
100+ $3.910($4.30)
200+ $3.700($4.07)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.022µF
± 1%
High Frequency
Through Hole
40V
63V
-
PC Pin
5mm
-
-
-
7.2mm
7.5mm
-
KP1830 Series
-
100°C
2470591

RoHS

Each
5+ $4.460($4.91)
50+ $2.570($2.83)
250+ $2.410($2.65)
500+ $2.120($2.33)
1000+ $2.010($2.21)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
2470593

RoHS

Each
1+ $3.690($4.06)
50+ $2.350($2.58)
100+ $2.330($2.56)
250+ $2.320($2.55)
500+ $2.310($2.54)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 1%
High Frequency
Through Hole
40V
63V
-
PC Pin
5mm
-
-
-
7.2mm
5.5mm
-
KP1830 Series
-
100°C
3494888

RoHS

Each
5+ $1.210($1.33)
50+ $0.745($0.82)
250+ $0.579($0.64)
500+ $0.501($0.55)
1000+ $0.481($0.53)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
7.2mm
3.5mm
8mm
MKP385 Series
-55°C
110°C
1413944

RoHS

Each
5+ $6.270($6.90)
50+ $3.780($4.16)
250+ $3.560($3.92)
500+ $3.180($3.50)
1000+ $3.070($3.38)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 1%
High Frequency
Through Hole
250V
630V
-
Radial Leaded
5mm
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
1413949

RoHS

Each
5+ $4.520($4.97)
50+ $2.620($2.88)
250+ $2.440($2.68)
500+ $2.170($2.39)
1000+ $2.140($2.35)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
-
-
7.2mm
4.5mm
7mm
KP1830 Series
-
100°C
3494917

RoHS

Each
5+ $1.250($1.38)
50+ $0.769($0.85)
250+ $0.610($0.67)
500+ $0.507($0.56)
1000+ $0.473($0.52)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
3494884

RoHS

Each
5+ $1.010($1.11)
50+ $0.906($1.00)
250+ $0.852($0.94)
500+ $0.792($0.87)
1000+ $0.738($0.81)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
7.2mm
6mm
11mm
MKP385 Series
-55°C
110°C
3494924

RoHS

Each
1+ $1.830($2.01)
50+ $1.230($1.35)
100+ $0.948($1.04)
250+ $0.874($0.96)
500+ $0.800($0.88)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
7.2mm
4.5mm
9mm
MKP385 Series
-55°C
110°C
3494919

RoHS

Each
5+ $1.460($1.61)
50+ $0.900($0.99)
250+ $0.700($0.77)
500+ $0.604($0.66)
1000+ $0.579($0.64)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
3494881

RoHS

Each
5+ $1.590($1.75)
50+ $0.995($1.09)
250+ $0.792($0.87)
500+ $0.663($0.73)
1000+ $0.620($0.68)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account