0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530098

RoHS

Each
1+ $5.420($5.96)
10+ $3.830($4.21)
80+ $2.850($3.14)
160+ $2.740($3.01)
560+ $2.630($2.89)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
19V/µs
145A
10.9A
7300µohm
32mm
31mm
19mm
0
-55°C
105°C
AEC-Q200
3597435

RoHS

Each
1+ $6.730($7.40)
10+ $4.850($5.34)
72+ $3.710($4.08)
144+ $3.510($3.86)
504+ $3.310($3.64)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
65V/µs
520A
11.2A
7300µohm
31.5mm
19mm
29mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597439

RoHS

Each
1+ $5.000($5.50)
10+ $3.360($3.70)
80+ $2.630($2.89)
160+ $2.520($2.77)
560+ $2.410($2.65)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
65V/µs
488A
10.9A
7300µohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
2846429

RoHS

Each
1+ $7.500($8.25)
10+ $5.410($5.95)
72+ $4.140($4.55)
144+ $4.060($4.47)
504+ $3.980($4.38)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
19V/µs
154A
11.2A
7300µohm
31.5mm
19mm
29mm
0
-55°C
105°C
AEC-Q200
2934930

RoHS

Each
1+ $12.380($13.62)
10+ $9.200($10.12)
72+ $7.230($7.95)
144+ $6.940($7.63)
504+ $6.650($7.32)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
19V/µs
154A
8A
7300µohm
31.5mm
19mm
29mm
C4AE Series
-40°C
85°C
-
3760197

RoHS

Each
1+ $17.180($18.90)
10+ $12.920($14.21)
64+ $11.460($12.61)
128+ $10.280($11.31)
512+ $9.570($10.53)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
27.5mm
40V/µs
320A
11.5A
7300µohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
3678054

RoHS

Each
1+ $9.000($9.90)
10+ $6.320($6.95)
72+ $4.130($4.54)
144+ $4.620($5.08)
504+ $4.450($4.90)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
520A
11.3A
7300µohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account