0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2797884

RoHS

Each
1+ $7.620($8.38)
10+ $5.530($6.08)
50+ $4.700($5.17)
100+ $4.500($4.95)
200+ $4.290($4.72)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
6700µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
3678085

RoHS

Each
1+ $11.270($12.40)
36+ $7.450($8.20)
72+ $7.350($8.09)
108+ $7.240($7.96)
504+ $7.130($7.84)
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
360A
14.6A
6700µohm
-
42mm
28mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4137583

RoHS

Each
1+ $24.390($26.83)
3+ $22.990($25.29)
5+ $21.560($23.72)
10+ $18.820($20.70)
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
6700µohm
-
57mm
35mm
50mm
17.9A
WCAP-FTDB Series
-40°C
105°C
-
4071251

RoHS

Each
1+ $10.520($11.57)
10+ $7.760($8.54)
50+ $6.820($7.50)
100+ $6.080($6.69)
500+ $5.750($6.32)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
PC Pin
-
60V/µs
60A
-
6700µohm
0
20.5mm
-
-
6A
C4G Series
-40°C
85°C
-
4049120

RoHS

Each
1+ $18.780($20.66)
30+ $14.190($15.61)
60+ $12.530($13.78)
120+ $11.240($12.36)
510+ $10.600($11.66)
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
37.5mm
30V/µs
330A
16.8A
6700µohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2946250

RoHS

Each
1+ $18.500($20.35)
5+ $16.400($18.04)
10+ $14.290($15.72)
20+ $13.600($14.96)
40+ $12.910($14.20)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
52.5mm
35V/µs
-
-
6700µohm
-
57.5mm
30mm
45mm
-
B32778 Series
-40°C
105°C
AEC-Q200
2846439

RoHS

Each
1+ $7.600($8.36)
10+ $5.330($5.86)
96+ $4.040($4.44)
192+ $3.960($4.36)
576+ $3.880($4.27)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
122A
11A
6700µohm
-
31.5mm
14mm
28mm
-
0
-55°C
105°C
AEC-Q200
3463189

RoHS

Each
1+ $41.070($45.18)
2+ $36.620($40.28)
3+ $33.010($36.31)
5+ $30.260($33.29)
10+ $29.590($32.55)
More Pricing...
Metallized PP
Can
35µF
± 10%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
-
-
6700µohm
63.5mm
-
-
-
13A
MP SD Series
-40°C
85°C
-
2664816

RoHS

Each
1+ $20.230($22.25)
10+ $15.650($17.22)
52+ $13.800($15.18)
104+ $13.220($14.54)
520+ $12.680($13.95)
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
454A
18A
6700µohm
-
41.5mm
20mm
40mm
-
0
-40°C
85°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account