0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2469078

RoHS

Each
1+ $7.620($8.38)
10+ $5.530($6.08)
50+ $4.700($5.17)
100+ $4.500($4.95)
200+ $4.290($4.72)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
5800µohm
31.5mm
22mm
36.5mm
B32674D Series
-40°C
105°C
AEC-Q200
2946244

RoHS

Each
1+ $7.400($8.14)
50+ $4.460($4.91)
100+ $3.950($4.34)
250+ $3.800($4.18)
500+ $3.640($4.00)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
5800µohm
31.5mm
19mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
3520016

RoHS

Each
1+ $15.220($16.74)
10+ $11.400($12.54)
60+ $11.150($12.26)
120+ $11.050($12.16)
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
738A
14.64A
5800µohm
41.5mm
30mm
45mm
R75H Series
-55°C
125°C
AEC-Q200
3678004

RoHS

Each
1+ $10.820($11.90)
10+ $8.620($9.48)
60+ $7.890($8.68)
120+ $7.190($7.91)
540+ $6.610($7.27)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
600A
14.8A
5800µohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4706787

RoHS

Each
1+ $6.400($7.04)
5+ $5.510($6.06)
10+ $4.620($5.08)
25+ $4.350($4.78)
50+ $4.070($4.48)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
5800µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
2846442

RoHS

Each
1+ $9.100($10.01)
10+ $6.390($7.03)
72+ $4.840($5.32)
144+ $4.750($5.22)
504+ $4.650($5.12)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
147A
12.6A
5800µohm
31.5mm
19mm
29mm
0
-55°C
105°C
AEC-Q200
2495959

RoHS

Each
10+ $1.140($1.25)
50+ $1.030($1.13)
490+ $0.901($0.99)
980+ $0.811($0.89)
1470+ $0.795($0.87)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
254A
8.75A
5800µohm
18mm
13mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
3678067

RoHS

Each
1+ $13.230($14.55)
10+ $9.880($10.87)
58+ $8.730($9.60)
116+ $7.790($8.57)
522+ $7.700($8.47)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12.5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
438A
15A
5800µohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
3677997

RoHS

Each
1+ $13.420($14.76)
10+ $9.920($10.91)
58+ $8.790($9.67)
116+ $8.260($9.09)
522+ $7.730($8.50)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
600A
15.6A
5800µohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4706769

RoHS

Each
1+ $5.590($6.15)
10+ $3.960($4.36)
25+ $3.640($4.00)
50+ $3.310($3.64)
100+ $3.010($3.31)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
5800µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account