0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177980

RoHS

Each
1+ $26.130($28.74)
5+ $23.370($25.71)
10+ $20.610($22.67)
20+ $19.650($21.62)
40+ $18.680($20.55)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
2456404

RoHS

Each
1+ $5.570($6.13)
10+ $4.050($4.46)
50+ $3.500($3.85)
288+ $3.070($3.38)
576+ $2.720($2.99)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
330A
11.93A
5100µohm
32mm
13mm
25mm
R75 Series
-55°C
105°C
-
3889705

RoHS

Each
1+ $29.870($32.86)
2+ $26.340($28.97)
3+ $24.400($26.84)
5+ $21.890($24.08)
10+ $21.150($23.26)
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
600V
2kV
-
Solder Lug
26mm
828V/µs
182A
16A
5100µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
-
3372966

RoHS

Each
1+ $39.760($43.74)
3+ $37.230($40.95)
5+ $34.700($38.17)
10+ $32.170($35.39)
20+ $30.650($33.72)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
EZPV Series
-40°C
105°C
-
2664845

RoHS

Each
1+ $19.980($21.98)
10+ $15.480($17.03)
52+ $13.650($15.02)
104+ $13.090($14.40)
520+ $12.580($13.84)
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
5100µohm
41.5mm
20mm
40mm
0
-40°C
85°C
-
2456414

RoHS

Each
1+ $7.510($8.26)
10+ $5.420($5.96)
50+ $4.680($5.15)
176+ $4.130($4.54)
528+ $4.050($4.46)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
12.3A
5100µohm
32mm
14mm
28mm
R75 Series
-55°C
105°C
-
2835699

RoHS

Each
1+ $10.460($11.51)
10+ $7.690($8.46)
50+ $6.670($7.34)
126+ $6.060($6.67)
504+ $5.520($6.07)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
423A
14.49A
5100µohm
41.5mm
20mm
40mm
R75 Series
-55°C
105°C
-
2936294

RoHS

Each
1+ $23.580($25.94)
48+ $15.520($17.07)
96+ $15.180($16.70)
144+ $14.760($16.24)
528+ $14.330($15.76)
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
648A
20A
5100µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
3584350

RoHS

Each
1+ $4.200($4.62)
10+ $2.920($3.21)
50+ $2.410($2.65)
144+ $2.180($2.40)
576+ $1.950($2.14)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
750V/µs
165A
12.06A
5100µohm
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
3584362

RoHS

Each
1+ $8.210($9.03)
10+ $5.980($6.58)
50+ $5.100($5.61)
108+ $4.790($5.27)
540+ $4.700($5.17)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
154A
12.73A
5100µohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
3678087

RoHS

Each
1+ $27.630($30.39)
23+ $20.960($23.06)
69+ $18.660($20.53)
115+ $16.800($18.48)
506+ $15.890($17.48)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
23V/µs
575A
22.2A
5100µohm
57.5mm
35mm
50mm
C4AU Series
-55°C
105°C
AEC-Q200
3678074

RoHS

Each
1+ $26.680($29.35)
44+ $8.450($9.30)
88+ $8.370($9.21)
132+ $8.280($9.11)
528+ $8.190($9.01)
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
481A
17.2A
5100µohm
42mm
24mm
44mm
C4AU Series
-55°C
105°C
AEC-Q200
3678299

RoHS

Each
1+ $25.070($27.58)
24+ $18.440($20.28)
72+ $18.420($20.26)
120+ $18.060($19.87)
504+ $17.690($19.46)
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
0
24A
5100µohm
57.5mm
30mm
45mm
C4BS Series
-40°C
85°C
-
4177979

RoHS

Each
1+ $26.130($28.74)
5+ $23.370($25.71)
10+ $20.610($22.67)
20+ $19.650($21.62)
40+ $18.680($20.55)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4572378

RoHS

Each
1+ $13.670($15.04)
50+ $11.960($13.16)
100+ $9.910($10.90)
250+ $8.890($9.78)
500+ $8.210($9.03)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
Switching-DC Link
Through Hole
400V
875V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
12A
5100µohm
42mm
28mm
37mm
B32676 Series
-40°C
105°C
-
3254532

RoHS

Each
1+ $12.090($13.30)
10+ $9.080($9.99)
50+ $8.240($9.06)
200+ $7.230($7.95)
400+ $7.190($7.91)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
-
5100µohm
42mm
30mm
45mm
B32776 Series
-40°C
105°C
-
3373048

RoHS

Each
1+ $46.030($50.63)
3+ $42.580($46.84)
5+ $39.120($43.03)
10+ $35.660($39.23)
20+ $34.120($37.53)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373061

RoHS

Each
1+ $28.930($31.82)
5+ $25.910($28.50)
10+ $22.880($25.17)
20+ $21.820($24.00)
40+ $20.760($22.84)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
2664835

RoHS

Each
1+ $36.220($39.84)
10+ $30.130($33.14)
52+ $27.390($30.13)
104+ $26.940($29.63)
260+ $25.960($28.56)
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
648A
20A
5100µohm
41.5mm
20mm
40mm
0
-40°C
85°C
-
3255721

RoHS

Each
1+ $6.080($6.69)
10+ $5.470($6.02)
50+ $5.150($5.66)
288+ $4.780($5.26)
576+ $4.690($5.16)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
470A
11.91A
5100µohm
32mm
13mm
25mm
R75 Series
-55°C
105°C
AEC-Q200
3372978

RoHS

Each
1+ $27.290($30.02)
5+ $24.440($26.88)
10+ $21.590($23.75)
20+ $20.590($22.65)
40+ $19.590($21.55)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
3597476

RoHS

Each
1+ $22.960($25.26)
23+ $16.810($18.49)
69+ $16.800($18.48)
115+ $15.940($17.53)
506+ $15.070($16.58)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
23V/µs
575A
22.2A
5100µohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3584349

RoHS

Each
1+ $4.050($4.46)
10+ $2.800($3.08)
50+ $2.310($2.54)
120+ $2.120($2.33)
600+ $1.860($2.05)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
462A
12.04A
5100µohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
3584351

RoHS

Each
1+ $4.600($5.06)
10+ $3.540($3.89)
50+ $2.950($3.24)
252+ $2.560($2.82)
504+ $2.450($2.70)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
121A
12.07A
5100µohm
41.5mm
11mm
22mm
R75 Series
-55°C
105°C
AEC-Q200
4049097

RoHS

Each
1+ $17.440($19.18)
27+ $12.250($13.48)
54+ $11.990($13.19)
108+ $11.300($12.43)
513+ $10.350($11.38)
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
52.5mm
8V/µs
264A
20A
5100µohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account