0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2495967

RoHS

Each
10+ $0.439($0.48)
100+ $0.399($0.44)
500+ $0.390($0.43)
1500+ $0.283($0.31)
3000+ $0.278($0.31)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
36A
2.16A
0.0619ohm
13mm
5mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
3519998

RoHS

Each
10+ $0.346($0.38)
100+ $0.329($0.36)
500+ $0.312($0.34)
1500+ $0.295($0.32)
3000+ $0.280($0.31)
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
36A
2.16A
0.0619ohm
13mm
5mm
11mm
R75H Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account