Power Film Capacitors :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(2)
ESR
=0.0175ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(7)
Capacitor Case / Package
(7)
Capacitor Mounting
(7)
Typical Applications
(1)
(6)
Capacitance Tolerance
(5)
(2)
Capacitor Terminals
(5)
Lead Spacing
(2)
(5)
Product Width
(2)
(5)
Product Height
(2)
(5)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.980($10.98) 10+ $7.360($8.10) 25+ $6.840($7.52) 50+ $6.320($6.95) 100+ $5.590($6.15) More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $12.290($13.52) 10+ $9.120($10.03) 25+ $8.580($9.44) 50+ $8.030($8.83) 100+ $7.170($7.89) More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $11.670($12.84) 10+ $8.670($9.54) 25+ $8.150($8.96) 50+ $7.630($8.39) 100+ $6.820($7.50) More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $8.740($9.61) 10+ $6.420($7.06) 25+ $5.960($6.56) 50+ $5.500($6.05) 100+ $4.840($5.32) More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.570($11.63) 10+ $7.800($8.58) 25+ $7.320($8.05) 50+ $6.840($7.52) 100+ $6.100($6.71) More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 330V | - | - | Radial Leaded | 37.5mm | 23V/µs | 92A | 6.2A | 0.0175ohm | 41.5mm | 17mm | 34.5mm | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 1+ $3.030($3.33) 5+ $2.510($2.76) 10+ $2.190($2.41) 25+ $2.030($2.23) 50+ $1.900($2.09) More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 22.5mm | 135V/µs | 135A | 5.5A | 0.0175ohm | 26.5mm | 12.5mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.030($3.33) 5+ $2.550($2.80) 10+ $2.230($2.45) 25+ $2.070($2.28) 50+ $1.940($2.13) More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 22.5mm | 135V/µs | 135A | 5.5A | 0.0175ohm | 26.5mm | 12.5mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||