0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177905

RoHS

Each
1+ $8.870($9.76)
10+ $6.520($7.17)
25+ $6.050($6.66)
50+ $5.570($6.13)
100+ $4.930($5.42)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
4069459

RoHS

Each
1+ $5.260($5.79)
10+ $3.900($4.29)
50+ $3.370($3.71)
234+ $2.980($3.28)
702+ $2.600($2.86)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
31.5mm
13mm
25mm
0
-55°C
105°C
AEC-Q200
4177904

RoHS

Each
1+ $9.330($10.26)
10+ $6.860($7.55)
25+ $6.360($7.00)
50+ $5.860($6.45)
100+ $5.180($5.70)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4706739

RoHS

Each
1+ $3.410($3.75)
10+ $2.330($2.56)
25+ $2.120($2.33)
50+ $1.900($2.09)
100+ $1.700($1.87)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
Radial Leaded
27.5mm
100V/µs
-
5.1A
0.0171ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706749

RoHS

Each
1+ $3.470($3.82)
10+ $2.380($2.62)
25+ $2.160($2.38)
50+ $1.940($2.13)
100+ $1.730($1.90)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
Radial Leaded
27.5mm
100V/µs
-
5.1A
0.0171ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
3373050

RoHS

Each
1+ $13.090($14.40)
10+ $11.440($12.58)
25+ $9.490($10.44)
50+ $8.510($9.36)
100+ $7.860($8.65)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3372968

RoHS

Each
1+ $12.500($13.75)
10+ $9.280($10.21)
25+ $8.730($9.60)
50+ $8.170($8.99)
100+ $7.310($8.04)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account