0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2835701

RoHS

Each
1+ $2.730($3.00)
10+ $1.830($2.01)
50+ $1.480($1.63)
360+ $0.932($1.03)
720+ $0.928($1.02)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
176A
6.92A
0.0123ohm
26.5mm
11mm
20mm
R75 Series
-55°C
105°C
AEC-Q200
4916946

RoHS

Each
1+ $6.720($7.39)
10+ $5.290($5.82)
72+ $4.690($5.16)
144+ $4.320($4.75)
504+ $4.090($4.50)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
80V/µs
264A
9.1A
0.0123ohm
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
2456382

RoHS

Each
10+ $0.877($0.96)
50+ $0.790($0.87)
100+ $0.743($0.82)
500+ $0.690($0.76)
1000+ $0.643($0.71)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
66A
6.12A
0.0123ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account