Power Film Capacitors :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(14)
(3)
ESR
=0.0104ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(19)
Capacitor Case / Package
(7)
(12)
Capacitance
(4)
(2)
(1)
(2)
(4)
(4)
(2)
Capacitance Tolerance
(13)
(6)
Typical Applications
(15)
(4)
Capacitor Mounting
(19)
Voltage(DC)
(2)
(1)
(5)
(4)
(4)
(3)
Humidity Rating
(2)
(1)
Capacitor Terminals
(19)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.520($18.17) 5+ $14.570($16.03) 10+ $12.620($13.88) 20+ $11.960($13.16) 40+ $11.290($12.42) More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | 41mm | 30mm | 50.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $16.520($18.17) 5+ $14.600($16.06) 10+ $12.670($13.94) 20+ $11.990($13.19) 40+ $11.310($12.44) More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | 41mm | 30mm | 50.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $7.820($8.60) 10+ $5.680($6.25) 88+ $4.370($4.81) 176+ $4.290($4.72) 528+ $4.200($4.62) More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 650V | - | Radial Leaded | - | 9V/µs | 86A | 9.3A | 0.0104ohm | 41.5mm | 24mm | 19mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $15.650($17.22) 5+ $13.800($15.18) 10+ $11.940($13.13) 25+ $11.200($12.32) 50+ $10.460($11.51) More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 600A | 12.8A | 0.0104ohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $15.650($17.22) 5+ $13.800($15.18) 10+ $11.940($13.13) 25+ $11.200($12.32) 50+ $10.460($11.51) More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 600A | 12.8A | 0.0104ohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.330($3.66) 3+ $3.000($3.30) 5+ $2.670($2.94) 10+ $2.340($2.57) 20+ $2.180($2.40) More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 0.0104ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.260($6.89) 10+ $4.470($4.92) 50+ $3.760($4.14) 200+ $3.360($3.70) 400+ $3.240($3.56) More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | - | 7.9A | 0.0104ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $10.280($11.31) 50+ $8.010($8.81) 100+ $7.140($7.85) 250+ $6.770($7.45) 500+ $6.450($7.10) More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 9.4A | 0.0104ohm | 31.5mm | 18mm | 33mm | B32724A Series | -40°C | 135°C | AEC-Q200 | ||||||
Each | 1+ $6.650($7.32) 10+ $4.820($5.30) 50+ $4.330($4.76) 200+ $3.850($4.24) 400+ $3.550($3.90) More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | - | 7.9A | 0.0104ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.270($3.60) 3+ $2.950($3.24) 5+ $2.630($2.89) 10+ $2.300($2.53) 20+ $2.130($2.34) More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 0.0104ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $8.490($9.34) 10+ $6.260($6.89) 88+ $5.340($5.87) 176+ $4.890($5.38) 528+ $4.430($4.87) More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 30V/µs | 300A | 9.3A | 0.0104ohm | 41.5mm | 24mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.360($3.70) 10+ $2.370($2.61) 25+ $2.200($2.42) 50+ $2.020($2.22) 100+ $1.770($1.95) More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 0.0104ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.220($3.54) 3+ $2.910($3.20) 5+ $2.600($2.86) 10+ $2.280($2.51) 20+ $2.120($2.33) More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 0.0104ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $17.250($18.98) 5+ $15.250($16.78) 10+ $13.250($14.58) 20+ $12.550($13.80) 40+ $11.840($13.02) More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | 41mm | 30mm | 50.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $15.000($16.50) 5+ $13.210($14.53) 10+ $11.420($12.56) 25+ $10.700($11.77) 50+ $9.980($10.98) More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 500A | 11.9A | 0.0104ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $16.340($17.97) 5+ $14.420($15.86) 10+ $12.490($13.74) 25+ $11.730($12.90) 50+ $10.970($12.07) More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 600A | 12.8A | 0.0104ohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $16.340($17.97) 5+ $14.420($15.86) 10+ $12.490($13.74) 25+ $11.730($12.90) 50+ $10.970($12.07) More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 600A | 12.8A | 0.0104ohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $15.000($16.50) 5+ $13.210($14.53) 10+ $11.420($12.56) 25+ $10.700($11.77) 50+ $9.980($10.98) More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 500A | 11.9A | 0.0104ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $17.250($18.98) 5+ $15.250($16.78) 10+ $13.250($14.58) 20+ $12.550($13.80) 40+ $11.840($13.02) More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | 41mm | 30mm | 50.5mm | EZPV Series | -40°C | 105°C | - | ||||||