Power Film Capacitors:

8 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4847939

RoHS

Each
1+
$18.130
($19.94)
5+
$15.880
($17.47)
10+
$13.610
($14.97)
20+
$13.330
($14.66)
40+
$13.070
($14.38)
More Pricing...
Total:$18.13
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
52.5mm
15V/µs
225A
13A
0.009ohm
57.5mm
25mm
45mm
MKP1848E Series
125°C
AEC-Q200
4847881

RoHS

Each
1+
$10.880
($11.97)
5+
$9.450
($10.40)
10+
$8.020
($8.82)
20+
$7.440
($8.18)
40+
$6.840
($7.52)
More Pricing...
Total:$10.88
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
37.5mm
35V/µs
245A
11A
0.009ohm
42mm
21.5mm
38.5mm
MKP1848E Series
125°C
AEC-Q200
4847941

RoHS

Each
1+
$18.010
($19.81)
5+
$15.760
($17.34)
10+
$13.510
($14.86)
20+
$13.230
($14.55)
40+
$12.970
($14.27)
More Pricing...
Total:$18.01
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
52.5mm
15V/µs
225A
13A
0.009ohm
57.5mm
25mm
45mm
MKP1848E Series
125°C
AEC-Q200
4847804

RoHS

Each
1+
$4.830
($5.31)
5+
$4.140
($4.55)
10+
$3.440
($3.78)
20+
$3.160
($3.48)
40+
$2.870
($3.16)
More Pricing...
Total:$4.83
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
125°C
AEC-Q200
4847883

RoHS

Each
1+
$10.800
($11.88)
5+
$9.390
($10.33)
10+
$7.960
($8.76)
20+
$7.380
($8.12)
40+
$6.800
($7.48)
More Pricing...
Total:$10.80
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
37.5mm
35V/µs
245A
11A
0.009ohm
42mm
21.5mm
38.5mm
MKP1848E Series
125°C
AEC-Q200
4847806

RoHS

Each
1+
$4.620
($5.08)
5+
$3.960
($4.36)
10+
$3.280
($3.61)
20+
$3.020
($3.32)
40+
$2.750
($3.02)
More Pricing...
Total:$4.62
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
125°C
AEC-Q200
4847837

RoHS

Each
1+
$4.700
($5.17)
5+
$4.020
($4.42)
10+
$3.340
($3.67)
25+
$3.060
($3.37)
50+
$2.810
($3.09)
More Pricing...
Total:$4.70
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
125°C
AEC-Q200
4847836

RoHS

Each
1+
$4.870
($5.36)
5+
$4.180
($4.60)
10+
$3.480
($3.83)
25+
$3.200
($3.52)
50+
$2.900
($3.19)
More Pricing...
Total:$4.87
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account