0
0 Items$0.00

Power Film Capacitors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2846448

RoHS

Each
1+ $10.960($12.06)
10+ $8.080($8.89)
58+ $7.100($7.81)
116+ $6.320($6.95)
522+ $6.200($6.82)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
37.5mm
9V/µs
172A
15.6A
5300µohm
-
42mm
20mm
40mm
-
0
-55°C
105°C
AEC-Q200
3760230

RoHS

Each
1+ $451.990($497.19)
5+ $423.330($465.66)
10+ $394.660($434.13)
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
9V/µs
12kA
100A
1000µohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
2846466

RoHS

Each
1+ $22.640($24.90)
30+ $17.150($18.86)
60+ $15.260($16.79)
120+ $13.750($15.12)
510+ $12.760($14.04)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
37.5mm
9V/µs
430A
29.9A
2300µohm
-
42mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
3530092

RoHS

Each
1+ $7.660($8.43)
10+ $5.580($6.14)
88+ $4.110($4.52)
176+ $4.040($4.44)
528+ $3.960($4.36)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
-
9V/µs
86A
9.3A
0.0104ohm
-
41.5mm
24mm
19mm
-
0
-55°C
105°C
AEC-Q200
3530093

RoHS

Each
1+ $10.180($11.20)
10+ $7.540($8.29)
60+ $6.390($7.03)
120+ $6.070($6.68)
540+ $5.650($6.22)
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
-
9V/µs
172A
14.8A
5300µohm
-
42mm
35mm
24mm
-
0
-55°C
105°C
AEC-Q200
3680011

RoHS

Each
1+ $37.980($41.78)
18+ $29.310($32.24)
54+ $27.460($30.21)
108+ $26.920($29.61)
252+ $26.370($29.01)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
-
9V/µs
883A
40.6A
2200µohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
3530091

RoHS

Each
1+ $8.640($9.50)
10+ $6.320($6.95)
50+ $5.380($5.92)
132+ $4.990($5.49)
528+ $4.640($5.10)
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
-
9V/µs
64A
7.6A
0.0138ohm
-
41.5mm
24mm
15mm
-
0
-55°C
105°C
AEC-Q200
3760227

RoHS

Each
1+ $137.250($150.98)
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
9V/µs
3.9kA
60A
1200µohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
4176440

RoHS

Each
1+ $281.950($310.14)
5+ $261.940($288.13)
10+ $241.920($266.11)
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M6
1.3kV
Screw
32mm
9V/µs
4.64kA
66A
2600µohm
85mm
-
-
270mm
-
C44U-T Series
-40°C
85°C
-
4176438

RoHS

Each
1+ $147.940($162.73)
5+ $135.280($148.81)
10+ $122.610($134.87)
50+ $122.600($134.86)
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
1.3kV
Screw
32mm
9V/µs
2.365kA
42A
3300µohm
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
4542778

RoHS

Each
1+ $269.590($296.55)
5+ $264.200($290.62)
10+ $258.810($284.69)
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
9V/µs
9.75kA
-
1400µohm
116mm
-
-
233mm
100A
C44U-M Series
-40°C
85°C
-
2664839

RoHS

Each
1+ $36.370($40.01)
27+ $28.170($30.99)
54+ $25.720($28.29)
108+ $23.540($25.89)
270+ $23.070($25.38)
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
PC Pin
-
9V/µs
389A
16A
4400µohm
-
57.5mm
30mm
45mm
-
C4AE Series
-40°C
85°C
-
2846464

RoHS

Each
1+ $23.810($26.19)
27+ $18.050($19.86)
54+ $16.060($17.67)
108+ $14.460($15.91)
513+ $12.720($13.99)
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
9V/µs
389A
22.3A
4400µohm
-
57.5mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
3287680

RoHS

Each
1+ $208.770($229.65)
8+ $191.220($210.34)
12+ $173.660($191.03)
52+ $170.190($187.21)
100+ $166.720($183.39)
Metallized PP
Can
470µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
9V/µs
4.12kA
-
2000µohm
116mm
-
-
153mm
68A
C44U-M Series
-40°C
85°C
-
2664830

RoHS

Each
1+ $33.090($36.40)
36+ $22.640($24.90)
72+ $21.200($23.32)
108+ $19.760($21.74)
252+ $19.410($21.35)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
600V
Radial Leaded
-
9V/µs
255A
14A
3600µohm
-
42mm
28mm
37mm
-
C4AE Series
-40°C
85°C
-
2846469

RoHS

Each
1+ $23.340($25.67)
23+ $17.050($18.76)
69+ $16.640($18.30)
115+ $16.310($17.94)
506+ $15.980($17.58)
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
9V/µs
530A
27.5A
3300µohm
-
57.5mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
2709779

RoHS

Each
1+ $42.290($46.52)
23+ $32.780($36.06)
69+ $29.940($32.93)
115+ $28.990($31.89)
253+ $28.210($31.03)
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
700V
Radial Leaded
-
9V/µs
485A
19A
3600µohm
-
57.5mm
35mm
50mm
-
C4AE Series
-40°C
85°C
-
2846468

RoHS

Each
1+ $22.860($25.15)
23+ $16.690($18.36)
69+ $15.500($17.05)
115+ $15.060($16.57)
506+ $14.760($16.24)
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
9V/µs
485A
26.4A
3600µohm
-
57.5mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
2846457

RoHS

Each
1+ $15.770($17.35)
36+ $9.970($10.97)
72+ $9.780($10.76)
108+ $9.580($10.54)
504+ $9.380($10.32)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
37.5mm
9V/µs
255A
19.9A
3600µohm
-
42mm
28mm
37mm
-
0
-55°C
105°C
AEC-Q200
3287676

RoHS

Each
1+ $127.270($140.00)
5+ $114.880($126.37)
10+ $102.490($112.74)
50+ $93.360($102.70)
100+ $91.500($100.65)
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
9V/µs
2.365kA
-
3300µohm
85mm
-
-
144.5mm
42A
C44U-M Series
-40°C
85°C
-
3287662

RoHS

Each
1+ $126.870($139.56)
5+ $114.510($125.96)
10+ $102.150($112.36)
50+ $93.070($102.38)
100+ $91.210($100.33)
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
32mm
9V/µs
2.835kA
-
2400µohm
85mm
-
-
124.5mm
46A
C44U-M Series
-40°C
85°C
-
3760228

RoHS

Each
1+ $319.980($351.98)
5+ $313.590($344.95)
10+ $307.190($337.91)
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
9V/µs
8.1kA
100A
1150µohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
-
3287667

RoHS

Each
1+ $188.040($206.84)
8+ $184.280($202.71)
12+ $180.520($198.57)
52+ $176.760($194.44)
100+ $173.000($190.30)
Metallized PP
Can
560µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
9V/µs
4.965kA
-
1500µohm
116mm
-
-
133mm
73A
C44U-M Series
-40°C
85°C
-
3287678

RoHS

Each
1+ $199.150($219.06)
5+ $180.500($198.55)
10+ $161.840($178.02)
50+ $152.270($167.50)
100+ $152.240($167.46)
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
9V/µs
4.64kA
-
2600µohm
85mm
-
-
268.5mm
66A
C44U-M Series
-40°C
85°C
-
3287682

RoHS

Each
1+ $493.070($542.38)
5+ $388.420($427.26)
10+ $344.340($378.77)
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
9V/µs
8.325kA
-
1800µohm
116mm
-
-
273mm
96A
C44U-M Series
-40°C
85°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account