0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
1716038

RoHS

Each
1+ $21.270($23.40)
36+ $14.320($15.75)
72+ $14.160($15.58)
108+ $14.000($15.40)
504+ $13.930($15.32)
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
Solder Lug
10.5mm
965V/µs
965A
-
3300µohm
42.5mm
28mm
37mm
27A
C4BS Series
-40°C
85°C
2664827

RoHS

Each
1+ $25.580($28.14)
32+ $18.470($20.32)
64+ $17.700($19.47)
128+ $17.060($18.77)
512+ $16.120($17.73)
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
Solder Lug
-
965V/µs
1.448kA
34A
2300µohm
42mm
30mm
45mm
-
0
-40°C
85°C
2664825

RoHS

Each
1+ $23.080($25.39)
36+ $15.600($17.16)
72+ $15.260($16.79)
108+ $14.910($16.40)
504+ $14.060($15.47)
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
Solder Lug
-
965V/µs
1.158kA
29A
2800µohm
42.5mm
28mm
37mm
-
0
-40°C
85°C
4144052

RoHS

Each
1+ $22.540($24.79)
36+ $15.190($16.71)
72+ $15.020($16.52)
108+ $14.840($16.32)
504+ $13.860($15.25)
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
Solder Lug
-
965V/µs
965A
27A
3300µohm
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
2936241

RoHS

Each
1+ $18.820($20.70)
10+ $14.520($15.97)
58+ $12.680($13.95)
116+ $11.190($12.31)
522+ $11.040($12.14)
More Pricing...
Metallized PP
Radial Box - 4 Pin
1µF
± 5%
Snubber
Through Hole
630V
1.2kV
Radial Leaded
37.5mm
965V/µs
965A
26A
3500µohm
41.5mm
20mm
40mm
-
C4AS Series
-40°C
85°C
2664816

RoHS

Each
1+ $19.450($21.40)
10+ $15.050($16.56)
52+ $13.260($14.59)
104+ $12.710($13.98)
520+ $12.190($13.41)
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
630V
1.2kV
Solder
-
965V/µs
454A
18A
6700µohm
41.5mm
20mm
40mm
-
0
-40°C
85°C
2936285

RoHS

Each
1+ $23.560($25.92)
32+ $16.890($18.58)
64+ $16.160($17.78)
128+ $15.570($17.13)
512+ $15.260($16.79)
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
Solder Lug
-
965V/µs
1.448kA
34A
2300µohm
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
2936282

RoHS

Each
1+ $21.440($23.58)
48+ $14.130($15.54)
96+ $13.830($15.21)
144+ $13.450($14.80)
528+ $13.060($14.37)
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
630V
1.2kV
Solder
-
965V/µs
656A
21A
4700µohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
2709828

RoHS

Each
1+ $20.660($22.73)
36+ $13.780($15.16)
72+ $13.620($14.98)
108+ $13.460($14.81)
504+ $12.540($13.79)
More Pricing...
Metallized PP
Radial Box - 4 Pin
1.2µF
± 5%
Snubber
Through Hole
1.2kV
630V
Radial Leaded
37.5mm
965V/µs
1.158kA
28A
2900µohm
42.5mm
28mm
37mm
-
0
-40°C
85°C
2936281

RoHS

Each
1+ $22.830($25.11)
10+ $17.320($19.05)
52+ $15.420($16.96)
104+ $13.280($14.61)
520+ $13.070($14.38)
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
630V
1.2kV
Solder
-
965V/µs
656A
21A
4700µohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account