0
0 Items$0.00

Power Film Capacitors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2456405

RoHS

Each
10+ $0.768($0.84)
100+ $0.524($0.58)
500+ $0.428($0.47)
1500+ $0.360($0.40)
3000+ $0.353($0.39)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
440mA
0.7958ohm
18mm
4mm
10mm
-
R75 Series
-55°C
105°C
AEC-Q200
2809050

RoHS

Each
10+ $0.857($0.94)
50+ $0.822($0.90)
100+ $0.786($0.86)
500+ $0.662($0.73)
1000+ $0.621($0.68)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
AEC-Q200
2456406

RoHS

Each
10+ $0.622($0.68)
100+ $0.491($0.54)
500+ $0.401($0.44)
1500+ $0.335($0.37)
3000+ $0.320($0.35)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
18mm
4mm
10mm
-
R75 Series
-55°C
105°C
AEC-Q200
2478394

RoHS

Each
10+ $0.604($0.66)
50+ $0.543($0.60)
100+ $0.511($0.56)
500+ $0.475($0.52)
1000+ $0.442($0.49)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
14A
700mA
0.424ohm
18mm
5mm
11mm
-
0
-55°C
105°C
AEC-Q200
2456407

RoHS

Each
10+ $0.914($1.01)
50+ $0.875($0.96)
100+ $0.835($0.92)
700+ $0.641($0.71)
1400+ $0.629($0.69)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.23A
0.0796ohm
18mm
7.5mm
13.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
2809051

RoHS

Each
10+ $1.060($1.17)
50+ $0.820($0.90)
100+ $0.749($0.82)
900+ $0.597($0.66)
1800+ $0.565($0.62)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
65A
2A
0.094ohm
18mm
6mm
12mm
-
R76 Series
-55°C
105°C
AEC-Q200
3254710

RoHS

Each
10+ $0.484($0.53)
100+ $0.437($0.48)
500+ $0.358($0.39)
1000+ $0.357($0.39)
2000+ $0.303($0.33)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519939

RoHS

Each
10+ $0.452($0.50)
100+ $0.409($0.45)
500+ $0.334($0.37)
1500+ $0.293($0.32)
Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
17A
790mA
0.4421ohm
18mm
4mm
10mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519944

RoHS

Each
10+ $0.695($0.76)
50+ $0.665($0.73)
100+ $0.633($0.70)
500+ $0.529($0.58)
1000+ $0.522($0.57)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
171A
3.2A
0.0442ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254661

RoHS

Each
10+ $0.626($0.69)
50+ $0.562($0.62)
100+ $0.498($0.55)
500+ $0.435($0.48)
1500+ $0.341($0.38)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
8A
400mA
0.776ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254679

RoHS

Each
10+ $0.475($0.52)
100+ $0.429($0.47)
500+ $0.353($0.39)
1500+ $0.317($0.35)
3000+ $0.303($0.33)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
17A
800mA
0.354ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519942

RoHS

Each
10+ $0.894($0.98)
50+ $0.770($0.85)
100+ $0.645($0.71)
900+ $0.492($0.54)
1800+ $0.472($0.52)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
53A
1.59A
0.1421ohm
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519945

RoHS

Each
10+ $0.870($0.96)
50+ $0.777($0.85)
350+ $0.683($0.75)
700+ $0.659($0.72)
1050+ $0.634($0.70)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
257A
4.11A
0.0295ohm
18mm
11mm
19mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519941

RoHS

Each
10+ $0.491($0.54)
100+ $0.435($0.48)
500+ $0.351($0.39)
1000+ $0.321($0.35)
2000+ $0.297($0.33)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.28A
0.204ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
AEC-Q200
3649858

RoHS

Each
10+ $0.693($0.76)
50+ $0.663($0.73)
100+ $0.632($0.70)
500+ $0.525($0.58)
1000+ $0.514($0.57)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
209A
4A
0.0289ohm
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
3519943

RoHS

Each
10+ $0.592($0.65)
50+ $0.566($0.62)
100+ $0.538($0.59)
500+ $0.445($0.49)
1000+ $0.418($0.46)
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.51A
0.0663ohm
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254673

RoHS

Each
10+ $0.782($0.86)
50+ $0.748($0.82)
100+ $0.713($0.78)
500+ $0.641($0.71)
1000+ $0.595($0.65)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254674

RoHS

Each
10+ $0.747($0.82)
100+ $0.593($0.65)
500+ $0.490($0.54)
1000+ $0.460($0.51)
2000+ $0.421($0.46)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
11A
500mA
0.531ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254700

RoHS

Each
10+ $1.720($1.89)
50+ $1.390($1.53)
490+ $1.060($1.17)
980+ $0.982($1.08)
1470+ $0.963($1.06)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.6A
0.064ohm
18mm
13mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254676

RoHS

Each
10+ $0.689($0.76)
50+ $0.658($0.72)
100+ $0.626($0.69)
500+ $0.521($0.57)
1500+ $0.460($0.51)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254678

RoHS

Each
1+ $1.150($1.26)
100+ $0.524($0.58)
500+ $0.429($0.47)
1000+ $0.413($0.45)
2000+ $0.380($0.42)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.4A
0.163ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254705

RoHS

Each
10+ $0.721($0.79)
50+ $0.649($0.71)
100+ $0.576($0.63)
500+ $0.470($0.52)
1500+ $0.455($0.50)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
1A
0.289ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3649857

RoHS

Each
10+ $0.618($0.68)
100+ $0.559($0.61)
700+ $0.417($0.46)
1400+ $0.409($0.45)
2100+ $0.401($0.44)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.7A
0.0531ohm
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
2496038

RoHS

Date/Lot Code

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
10+ $0.746($0.82)
50+ $0.713($0.78)
100+ $0.680($0.75)
500+ $0.568($0.62)
1000+ $0.549($0.60)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
45A
1.6A
0.135ohm
18mm
5mm
11mm
-
0
-55°C
105°C
AEC-Q200
4559416

RoHS

Each
10+ $0.591($0.65)
50+ $0.564($0.62)
100+ $0.536($0.59)
900+ $0.418($0.46)
1800+ $0.410($0.45)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
53A
-
0.114ohm
18mm
6mm
12mm
1.56A
R76H Series
-55°C
125°C
AEC-Q200
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account