0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3889711

RoHS

Each
1+ $40.000($44.00)
2+ $35.560($39.12)
3+ $32.340($35.57)
5+ $29.840($32.82)
10+ $29.070($31.98)
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Panel Mount
350V
1kV
Solder Lug
26mm
828V/µs
994A
20A
2800µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889712

RoHS

Each
1+ $41.610($45.77)
2+ $37.000($40.70)
3+ $33.660($37.03)
5+ $31.050($34.16)
10+ $30.240($33.26)
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Panel Mount
250V
700V
Solder Lug
26mm
828V/µs
1.242kA
21A
2700µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889704

RoHS

Each
1+ $35.770($39.35)
2+ $31.820($35.00)
3+ $28.940($31.83)
5+ $24.560($27.02)
10+ $23.930($26.32)
More Pricing...
Metallized PP
Radial Box - Tabs
0.15µF
± 10%
Snubber
Panel Mount
700V
2.5kV
Solder Lug
26mm
828V/µs
124A
15A
7200µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889709

RoHS

Each
1+ $36.980($40.68)
2+ $32.910($36.20)
3+ $29.920($32.91)
5+ $27.600($30.36)
10+ $26.900($29.59)
More Pricing...
Metallized PP
Radial Box - Tabs
0.82µF
± 10%
Snubber
Panel Mount
400V
1.2kV
Solder Lug
26mm
828V/µs
679A
19A
3100µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889703

RoHS

Each
1+ $29.250($32.17)
2+ $26.020($28.62)
3+ $23.660($26.03)
5+ $21.820($24.00)
10+ $21.280($23.41)
More Pricing...
Metallized PP
Radial Box - Tabs
0.1µF
± 10%
Snubber
Panel Mount
700V
2.5kV
Solder Lug
26mm
828V/µs
83A
14A
0.01ohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889714

RoHS

Each
1+ $43.260($47.59)
2+ $38.480($42.33)
3+ $34.990($38.49)
5+ $32.300($35.53)
10+ $31.470($34.62)
More Pricing...
Metallized PP
Radial Box - Tabs
1.75µF
± 10%
Snubber
Panel Mount
250V
700V
Solder Lug
26mm
828V/µs
1.449kA
22A
2500µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889707

RoHS

Each
1+ $34.220($37.64)
2+ $30.420($33.46)
3+ $27.670($30.44)
5+ $25.520($28.07)
10+ $24.870($27.36)
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Panel Mount
500V
1.5kV
Solder Lug
26mm
828V/µs
389A
18A
3700µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889705

RoHS

Each
1+ $31.650($34.82)
2+ $28.130($30.94)
3+ $25.600($28.16)
5+ $23.620($25.98)
10+ $23.010($25.31)
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
600V
2kV
Solder Lug
26mm
828V/µs
182A
16A
5100µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889708

RoHS

Each
1+ $35.580($39.14)
2+ $31.650($34.82)
3+ $28.790($31.67)
5+ $26.560($29.22)
10+ $25.870($28.46)
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Panel Mount
400V
1.2kV
Solder Lug
26mm
828V/µs
563A
19A
3300µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889710

RoHS

Each
1+ $38.480($42.33)
2+ $34.220($37.64)
3+ $31.130($34.24)
5+ $28.730($31.60)
10+ $27.980($30.78)
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
350V
1kV
Solder Lug
26mm
828V/µs
828A
20A
3000µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889715

RoHS

Each
1+ $45.030($49.53)
2+ $40.060($44.07)
3+ $36.410($40.05)
5+ $33.600($36.96)
10+ $32.740($36.01)
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Panel Mount
200V
600V
Solder Lug
26mm
828V/µs
1.656kA
24A
0
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889706

RoHS

Each
1+ $40.610($44.67)
2+ $36.140($39.75)
3+ $32.860($36.15)
5+ $30.320($33.35)
10+ $29.530($32.48)
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 10%
Snubber
Panel Mount
600V
2kV
Solder Lug
26mm
828V/µs
273A
17A
4100µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account