Power Film Capacitors:

7 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3519919

RoHS

Each
1+
$21.570
($23.73)
10+
$18.420
($20.26)
60+
$16.360
($18.00)
120+
$14.910
($16.40)
540+
$13.910
($15.30)
More Pricing...
Total:$21.57
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
990A
21.69A
2700µohm
41.5mm
24mm
45mm
R75H Series
-55°C
125°C
AEC-Q200
3254583

RoHS

Each
1+
$1.860
($2.05)
10+
$1.010
($1.11)
50+
$0.961
($1.06)
490+
$0.770
($0.85)
980+
$0.724
($0.80)
More Pricing...
Total:$1.86
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
182A
9.7A
5000µohm
18mm
13mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
3584353

RoHS

Each
1+
$7.960
($8.76)
10+
$5.750
($6.32)
50+
$4.870
($5.36)
108+
$4.570
($5.03)
540+
$4.080
($4.49)
More Pricing...
Total:$7.96
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
259A
11.36A
6800µohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
3584352

RoHS

Each
1+
$8.510
($9.36)
10+
$7.320
($8.05)
50+
$6.640
($7.30)
100+
$5.480
($6.03)
500+
$4.770
($5.25)
More Pricing...
Total:$8.51
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
8200µohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
3519918

RoHS

Each
1+
$14.480
($15.93)
10+
$10.900
($11.99)
84+
$9.130
($10.04)
168+
$9.060
($9.97)
504+
$8.990
($9.89)
More Pricing...
Total:$14.48
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
660A
16.37A
4000µohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
3584351

RoHS

Each
1+
$4.880
($5.37)
10+
$3.870
($4.26)
50+
$3.220
($3.54)
252+
$2.800
($3.08)
504+
$2.640
($2.90)
More Pricing...
Total:$4.88
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
121A
12.07A
5100µohm
41.5mm
11mm
22mm
R75 Series
-55°C
105°C
AEC-Q200
3254585

RoHS

Each
10+
$0.699
($0.77)
50+
$0.672
($0.74)
100+
$0.645
($0.71)
900+
$0.479
($0.53)
1800+
$0.471
($0.52)
More Pricing...
Total:$6.99
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
83A
5.8A
0.011ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account