0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4666007

RoHS

Each
1+ $1.220($1.34)
50+ $0.594($0.65)
100+ $0.539($0.59)
250+ $0.492($0.54)
500+ $0.444($0.49)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
18mm
6mm
11mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666016

RoHS

Each
1+ $1.140($1.25)
50+ $0.544($0.60)
100+ $0.494($0.54)
250+ $0.451($0.50)
500+ $0.408($0.45)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
18mm
5mm
10.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666015

RoHS

Each
1+ $2.630($2.89)
10+ $1.770($1.95)
25+ $1.600($1.76)
50+ $1.420($1.56)
100+ $1.180($1.30)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
18mm
11mm
18.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666014

RoHS

Each
1+ $1.110($1.22)
50+ $0.531($0.58)
100+ $0.482($0.53)
250+ $0.440($0.48)
500+ $0.398($0.44)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
18mm
5mm
10.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666013

RoHS

Each
1+ $2.110($2.32)
10+ $1.110($1.22)
50+ $1.070($1.18)
100+ $1.020($1.12)
200+ $0.941($1.04)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
18mm
9mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666012

RoHS

Each
1+ $1.460($1.61)
50+ $0.727($0.80)
100+ $0.663($0.73)
250+ $0.609($0.67)
500+ $0.555($0.61)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
18mm
7mm
12.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666009

RoHS

Each
1+ $1.220($1.34)
50+ $0.595($0.65)
100+ $0.541($0.60)
250+ $0.495($0.54)
500+ $0.449($0.49)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
18mm
6mm
11mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666011

RoHS

Each
1+ $1.310($1.44)
50+ $0.640($0.70)
100+ $0.584($0.64)
250+ $0.535($0.59)
500+ $0.485($0.53)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
18mm
6mm
12mm
B3264xH Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account