0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2846407

RoHS

Each
1+ $3.630($3.99)
10+ $2.500($2.75)
50+ $2.050($2.26)
256+ $1.760($1.94)
512+ $1.640($1.80)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
Radial Leaded
27.5mm
28V/µs
28A
4.2A
0.0331ohm
31.5mm
11mm
20mm
0
-55°C
105°C
AEC-Q200
3106557

RoHS

Each
1+ $5.720($6.29)
3+ $4.660($5.13)
5+ $3.990($4.39)
10+ $3.390($3.73)
20+ $3.160($3.48)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
350V
-
PC Pin
37.5mm
28V/µs
336A
14A
0.015ohm
42.5mm
30mm
45mm
MP HAPK Series
-40°C
105°C
-
3530111

RoHS

Each
1+ $3.690($4.06)
10+ $2.540($2.79)
50+ $2.080($2.29)
192+ $1.820($2.00)
576+ $1.630($1.79)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
Radial Leaded
27.7mm
28V/µs
28A
4.2A
0.0329ohm
32mm
21mm
12.5mm
0
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account