Power Film Capacitors:
18 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.010 ($14.31)2+ $9.990 ($10.99)3+ $9.040 ($9.94)5+ $8.520 ($9.37)10+ $8.050 ($8.86)More Pricing... | Total:$13.01 Min: 1 / Mult: 1 | Metallized PP | Can | 50µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | - | Screw | 18mm | 200V/µs | 500A | - | 4000µohm | 50mm | - | - | 100mm | - | MP HDAT Series | -40°C | 85°C | - | |||||
Each | 1+ $8.770 ($9.65)2+ $6.560 ($7.22)3+ $5.770 ($6.35)5+ $5.430 ($5.97)10+ $5.090 ($5.60)More Pricing... | Total:$8.77 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | DC Link | Stud Mount - M8 | 450V | 1kV | - | Screw | 16mm | 200V/µs | 400A | - | 3200µohm | 42mm | - | - | 65mm | - | MP HDAT Series | -40°C | 85°C | - | |||||
Each | 1+ $14.350 ($15.78)2+ $11.040 ($12.14)3+ $9.960 ($10.96)5+ $9.400 ($10.34)10+ $8.890 ($9.78)More Pricing... | Total:$14.35 Min: 1 / Mult: 1 | Metallized PP | Can | 35µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | - | Screw | 18mm | 200V/µs | 400A | - | 4000µohm | 45mm | - | - | 85mm | - | MP HDAT Series | -40°C | 85°C | - | |||||
Each | 10+ $0.582 ($0.64)100+ $0.527 ($0.58)500+ $0.435 ($0.48)1800+ $0.363 ($0.40)3600+ $0.359 ($0.39)More Pricing... | Total:$5.82 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | - | 13mm | 4mm | 9mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.510 ($1.66)50+ $0.740 ($0.81)100+ $0.675 ($0.74)250+ $0.620 ($0.68)500+ $0.564 ($0.62)More Pricing... | Total:$1.51 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $11.790 ($12.97)2+ $9.080 ($9.99)3+ $8.180 ($9.00)5+ $7.740 ($8.51)10+ $7.300 ($8.03)More Pricing... | Total:$11.79 Min: 1 / Mult: 1 | Metallized PP | Can | 35µF | ± 5% | DC Link | Stud Mount - M8 | 500V | 840V | - | Screw | 18mm | 200V/µs | 570A | - | 3300µohm | 50mm | - | - | 100mm | - | MP HDAT Series | -40°C | 85°C | - | |||||
Each | 1+ $8.490 ($9.34)10+ $6.160 ($6.78)50+ $5.240 ($5.76)108+ $4.910 ($5.40)540+ $4.410 ($4.85)More Pricing... | Total:$8.49 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 136A | 9.36A | 9400µohm | - | 41.5mm | 24mm | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $4.440 ($4.88)50+ $2.520 ($2.77)100+ $2.360 ($2.60)250+ $2.220 ($2.44)500+ $2.070 ($2.28)More Pricing... | Total:$4.44 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 200V/µs | - | - | - | 9mm | 19mm | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ $15.470 ($17.02)10+ $11.690 ($12.86)60+ $10.030 ($11.03)120+ $9.710 ($10.68)540+ $9.700 ($10.67)More Pricing... | Total:$15.47 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 200V/µs | 660A | 13.13A | 7200µohm | - | 41.5mm | 30mm | 45mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $5.680 ($6.25)10+ $3.940 ($4.33)50+ $3.330 ($3.66)288+ $2.890 ($3.18)576+ $2.770 ($3.05)More Pricing... | Total:$5.68 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 200V/µs | 300A | 12.7A | 4200µohm | - | 32mm | 13mm | 22mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $4.370 ($4.81)50+ $2.580 ($2.84)100+ $2.170 ($2.39)250+ $2.110 ($2.32)500+ $2.050 ($2.26)More Pricing... | Total:$4.37 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | - | PC Pin | 27.5mm | 200V/µs | - | - | - | - | 31.5mm | 13mm | 24mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ $9.480 ($10.43)10+ $6.650 ($7.32)96+ $5.020 ($5.52)192+ $4.660 ($5.13)576+ $4.290 ($4.72)More Pricing... | Total:$9.48 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 300A | 9.55A | 0.0106ohm | - | 41.5mm | 19mm | 32mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ $1.410 ($1.55)10+ $0.719 ($0.79)50+ $0.688 ($0.76)100+ $0.658 ($0.72)200+ $0.604 ($0.66)More Pricing... | Total:$1.41 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 277V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 200V/µs | - | - | - | - | 18mm | 9mm | 17.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $16.410 ($18.05)30+ $14.360 ($15.80)60+ $11.900 ($13.09)120+ $10.660 ($11.73)510+ $9.840 ($10.82)More Pricing... | Total:$16.41 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 200V/µs | 440A | - | 3700µohm | 29.5mm | - | - | - | 12A | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ $11.120 ($12.23)10+ $8.210 ($9.03)50+ $7.070 ($7.78)128+ $6.600 ($7.26)512+ $6.350 ($6.98)More Pricing... | Total:$11.12 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 200V/µs | 660A | 21.3A | 1900µohm | - | 32mm | 18mm | 33mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ $0.605 ($0.67)50+ $0.577 ($0.63)100+ $0.549 ($0.60)500+ $0.454 ($0.50)1500+ $0.407 ($0.45)More Pricing... | Total:$6.05 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 200V/µs | 30A | 5.22A | 0.0106ohm | - | 13mm | 5mm | 11mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ $0.620 ($0.68)100+ $0.529 ($0.58)500+ $0.383 ($0.42)1800+ $0.338 ($0.37)3600+ $0.324 ($0.36)More Pricing... | Total:$6.20 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | - | 13mm | 4mm | 9mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $5.170 ($5.69)50+ $2.430 ($2.67)100+ $2.100 ($2.31)250+ $1.850 ($2.04)500+ $1.770 ($1.95)More Pricing... | Total:$5.17 Min: 1 / Mult: 1 | Metallized PP | - | 0.1µF | ± 10% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 220V | 400V | - | Axial Leaded | - | 200V/µs | - | - | - | 9mm | 19mm | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||