8.2µF Power Film Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.540 ($6.09)5+ $4.450 ($4.90)10+ $3.350 ($3.68)25+ $3.270 ($3.60)50+ $3.190 ($3.51)More Pricing... | Total:$5.54 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $5.630 ($6.19)5+ $4.980 ($5.48)10+ $4.320 ($4.75)25+ $4.110 ($4.52)50+ $3.900 ($4.29)More Pricing... | Total:$5.63 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $18.500 ($20.35)5+ $13.440 ($14.78)10+ $11.960 ($13.16)25+ $11.540 ($12.69)50+ $10.780 ($11.86)More Pricing... | Total:$18.50 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8.2µF | ± 10% | DC Link | Through Hole | - | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | - | 16.5A | 6800µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $10.120 ($11.13)10+ $7.350 ($8.09)50+ $6.540 ($7.19)200+ $6.310 ($6.94)400+ $5.900 ($6.49)More Pricing... | Total:$10.12 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 13.5A | 4300µohm | 31.5mm | 21mm | 31mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $15.700 ($17.27)10+ $10.400 ($11.44)50+ $10.210 ($11.23)100+ $10.010 ($11.01)200+ $9.810 ($10.79)More Pricing... | Total:$15.70 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8.2µF | ± 10% | - | Through Hole | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | - | - | - | - | 42mm | 28mm | 37mm | B32676 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $17.310 ($19.04)10+ $13.200 ($14.52)60+ $11.400 ($12.54)120+ $11.300 ($12.43)540+ $11.200 ($12.32)More Pricing... | Total:$17.31 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 90V/µs | 738A | 14.64A | 5800µohm | 41.5mm | 30mm | 45mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $28.260 ($31.09)5+ $24.850 ($27.34)10+ $21.440 ($23.58)20+ $19.850 ($21.84)40+ $18.260 ($20.09)More Pricing... | Total:$28.26 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | Snubber | Through Hole | 220V | 630V | - | Radial Leaded | 37.5mm | - | - | - | - | 42mm | 30mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||