0
0 Items$0.00

28µF Power Film Capacitors :

3 Products Found
Find a huge range of 28µF Power Film Capacitors at element14 Australia. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4049096

RoHS

Each
1+ $12.930($14.22)
30+ $10.640($11.70)
60+ $10.070($11.08)
120+ $8.740($9.61)
510+ $8.580($9.44)
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
37.5mm
15V/µs
420A
21.8A
4000µohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
4927009

RoHS

Each
1+ $16.110($17.72)
10+ $12.690($13.96)
58+ $11.250($12.38)
116+ $10.370($11.41)
522+ $9.810($10.79)
More Pricing...
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
840A
17.1A
0.0045ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
4049124

RoHS

Each
1+ $36.900($40.59)
18+ $28.570($31.43)
54+ $26.120($28.73)
108+ $24.050($26.46)
252+ $23.570($25.93)
More Pricing...
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
52.5mm
15V/µs
420A
26.1A
4600µohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account