0
0 Items$0.00

2.5µF Power Film Capacitors :

10 Products Found
Find a huge range of 2.5µF Power Film Capacitors at element14 Australia. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2664815

RoHS

Each
1+ $29.060($31.97)
24+ $21.910($24.10)
72+ $19.930($21.92)
120+ $18.220($20.04)
504+ $17.860($19.65)
More Pricing...
Metallized PP
Radial Box - Tabs
2.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.28kA
30A
3300µohm
-
57.5mm
30mm
45mm
-
0
-40°C
85°C
-
2808976

RoHS

Each
1+ $17.070($18.78)
10+ $12.850($14.14)
50+ $11.370($12.51)
100+ $10.220($11.24)
500+ $9.330($10.26)
More Pricing...
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
2900µohm
31.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
3528748

RoHS

Each
1+ $6.930($7.62)
10+ $4.990($5.49)
64+ $4.120($4.53)
128+ $3.870($4.26)
512+ $3.530($3.88)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
353A
10.6A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4049090

RoHS

Each
1+ $4.490($4.94)
10+ $3.250($3.58)
50+ $2.810($3.09)
234+ $2.480($2.73)
702+ $2.180($2.40)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4457412

RoHS

Each
1+ $6.990($7.69)
50+ $5.120($5.63)
100+ $4.580($5.04)
250+ $4.450($4.90)
500+ $4.150($4.56)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
7A
8300µohm
-
31.5mm
16mm
32mm
-
B32754 Series
-40°C
105°C
-
4457418

RoHS

Each
1+ $5.180($5.70)
50+ $3.800($4.18)
100+ $3.390($3.73)
250+ $3.300($3.63)
500+ $3.070($3.38)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
6.5A
8900µohm
-
31.5mm
15mm
24.5mm
-
B32754 Series
-40°C
105°C
-
4824930

RoHS

Each
5+ $2.980($3.28)
50+ $1.640($1.80)
250+ $1.530($1.68)
500+ $1.420($1.56)
1000+ $1.300($1.43)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
3.5A
0.0255ohm
-
31.5mm
11mm
19mm
-
B32714P Series
-55°C
125°C
AEC-Q200
2709829

RoHS

Each
1+ $26.460($29.11)
27+ $19.330($21.26)
54+ $18.490($20.34)
108+ $18.390($20.23)
513+ $16.680($18.35)
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.5µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
Radial Leaded
52.5mm
598V/µs
-
14A
4400µohm
-
57.5mm
30mm
45mm
-
0
-40°C
85°C
-
4916924

RoHS

Each
1+ $4.010($4.41)
10+ $3.160($3.48)
50+ $2.800($3.08)
168+ $2.580($2.84)
504+ $2.440($2.68)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
27.5mm
75V/µs
187.5A
6.5A
0.0161ohm
-
32mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2860276

RoHS

Each
1+ $8.660($9.53)
10+ $6.320($6.95)
50+ $5.280($5.81)
100+ $5.110($5.62)
500+ $5.040($5.54)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
141V/µs
353A
10.6A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account