0.3µF Power Film Capacitors:

2 Products Found
Find a huge range of 0.3µF Power Film Capacitors at element14 Australia. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Multicomp Pro & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463210

RoHS

Each
1+
$265.150
($291.66)
2+
$263.100
($289.41)
3+
$261.050
($287.16)
Total:$265.15
Min: 1 / Mult: 1
Metallized PP
-
0.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
1200µohm
73mm
30.2mm
55mm
400kvar @ 213 to 478kHz
MP SP Series
-40°C
85°C
4903940

RoHS

Each
1+
$30.230
($33.25)
5+
$19.080
($20.99)
10+
$18.110
($19.92)
25+
$14.560
($16.02)
50+
$13.830
($15.21)
More Pricing...
Total:$30.23
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.3µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
-
31mm
15mm
25mm
-
MMKP383 Series
-55°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account