0.082µF Power Film Capacitors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.320 ($1.45)50+ $0.648 ($0.71)100+ $0.589 ($0.65)250+ $0.589 ($0.65)500+ $0.588 ($0.65)More Pricing... | Total:$1.32 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | 13mm | 5mm | 11mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ $0.535 ($0.59)100+ $0.474 ($0.52)900+ $0.413 ($0.45)1800+ $0.395 ($0.43)2700+ $0.377 ($0.41)More Pricing... | Total:$5.35 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 82A | 4.29A | 0.0194ohm | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.330 ($2.56)10+ $1.220 ($1.34)50+ $1.110 ($1.22)300+ $0.999 ($1.10)600+ $0.940 ($1.03)More Pricing... | Total:$2.33 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 172A | 6.4A | 0.014ohm | 26.5mm | 10mm | 18.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ $0.722 ($0.79)50+ $0.691 ($0.76)100+ $0.659 ($0.72)500+ $0.549 ($0.60)1000+ $0.538 ($0.59)More Pricing... | Total:$7.22 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 287A | 5.8A | 0.014ohm | 18mm | 10mm | 16mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.940 ($2.13)10+ $0.995 ($1.09)50+ $0.954 ($1.05)200+ $0.912 ($1.00)400+ $0.810 ($0.89)More Pricing... | Total:$1.94 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 1.5kV/µs | - | - | - | 26.5mm | 6mm | 15mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $3.570 ($3.93)10+ $1.990 ($2.19)50+ $1.900 ($2.09)100+ $1.810 ($1.99)200+ $1.720 ($1.89)More Pricing... | Total:$3.57 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3.8kV/µs | - | - | - | 26.5mm | 12mm | 22mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.970 ($3.27)10+ $1.620 ($1.78)50+ $1.560 ($1.72)100+ $1.500 ($1.65)200+ $1.390 ($1.53)More Pricing... | Total:$2.97 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3kV/µs | - | - | - | 26.5mm | 10.5mm | 18.5mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.670 ($2.94)10+ $1.430 ($1.57)25+ $1.350 ($1.48)50+ $1.270 ($1.40)100+ $1.190 ($1.31)More Pricing... | Total:$2.67 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | - | - | - | 18mm | 11mm | 18.5mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.410 ($2.65)10+ $1.270 ($1.40)50+ $1.230 ($1.35)100+ $1.180 ($1.30)200+ $1.090 ($1.20)More Pricing... | Total:$2.41 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | - | - | 26.5mm | 8.5mm | 16.5mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ $0.766 ($0.84)50+ $0.732 ($0.81)100+ $0.698 ($0.77)700+ $0.532 ($0.59)1400+ $0.522 ($0.57)More Pricing... | Total:$7.66 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 246A | - | 0.014ohm | 18mm | 7.5mm | 13.5mm | 5.4A | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $5.020 ($5.52)10+ $3.500 ($3.85)50+ $2.910 ($3.20)288+ $2.490 ($2.74)576+ $2.360 ($2.60)More Pricing... | Total:$5.02 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2.5kV/µs | 205A | 7.3A | 0.014ohm | 32mm | 13mm | 25mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.580 ($2.84)10+ $1.370 ($1.51)50+ $1.250 ($1.38)300+ $1.130 ($1.24)600+ $1.070 ($1.18)More Pricing... | Total:$2.58 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 246A | 6.4A | 0.014ohm | 26.5mm | 10mm | 18.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.920 ($3.21)10+ $1.970 ($2.17)50+ $1.580 ($1.74)300+ $1.320 ($1.45)600+ $1.240 ($1.36)More Pricing... | Total:$2.92 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 172A | 6.41A | 0.0136ohm | 26.5mm | 10mm | 18.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $9.220 ($10.14)10+ $5.070 ($5.58)50+ $4.350 ($4.78)100+ $3.760 ($4.14)350+ $3.310 ($3.64)More Pricing... | Total:$9.22 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Current, Pulse | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 450V/µs | - | - | - | 17.5mm | 8.5mm | 15mm | - | MMKP383 Series | -55°C | 105°C | - | |||||