318 Product Results Found for "PULSE"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.930 ($3.22)5+ $2.870 ($3.16)10+ $2.820 ($3.10)25+ $2.760 ($3.04)50+ $2.700 ($2.97)More Pricing... | Total:$2.93 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | SMPS, Pulse | Through Hole | - | 2kV | - | Radial Leaded | 22.5mm | - | - | - | - | - | 26mm | 6mm | 12mm | MKP378 Series | - | 85°C | - | |||||
Each | 10+ $0.715 ($0.79)50+ $0.565 ($0.62)100+ $0.477 ($0.52)500+ $0.454 ($0.50) | Total:$7.15 Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | - | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.824 ($0.91)50+ $0.789 ($0.87)100+ $0.753 ($0.83)500+ $0.632 ($0.70)1000+ $0.591 ($0.65)More Pricing... | Total:$8.24 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.699 ($0.77)100+ $0.637 ($0.70)500+ $0.612 ($0.67)1500+ $0.560 ($0.62)3000+ $0.552 ($0.61)More Pricing... | Total:$6.99 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 17A | 1.6A | 0.064ohm | - | 10mm | 4mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $4.430 ($4.87)10+ $3.010 ($3.31)50+ $2.790 ($3.07)100+ $2.560 ($2.82)200+ $2.220 ($2.44)More Pricing... | Total:$4.43 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 7mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ $10.240 ($11.26)10+ $7.570 ($8.33)50+ $6.630 ($7.29)100+ $5.010 ($5.51)200+ $5.000 ($5.50)More Pricing... | Total:$10.24 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | - | - | - | 30mm | 11.5mm | 24.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ $4.590 ($5.05)10+ $2.710 ($2.98)50+ $2.610 ($2.87)100+ $2.500 ($2.75)200+ $2.300 ($2.53)More Pricing... | Total:$4.59 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 8mm | 21mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ $2.780 ($3.06) | Total:$2.78 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | SMPS, Pulse | Through Hole | - | 2kV | - | Radial Leaded | 22.5mm | - | - | - | - | - | 26mm | 6mm | 12mm | MKP378 Series | - | 85°C | - | |||||
Each | 10+ $0.565 ($0.62)100+ $0.463 ($0.51)500+ $0.385 ($0.42)1000+ $0.324 ($0.36)2000+ $0.318 ($0.35)More Pricing... | Total:$5.65 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.843 ($0.93)50+ $0.807 ($0.89)100+ $0.770 ($0.85)500+ $0.638 ($0.70)1000+ $0.626 ($0.69)More Pricing... | Total:$8.43 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $0.442 ($0.49)100+ $0.360 ($0.40)500+ $0.319 ($0.35)1500+ $0.277 ($0.30)3000+ $0.272 ($0.30)More Pricing... | Total:$4.42 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 2kV/µs | 36A | 2.16A | 0.0619ohm | - | 13mm | 5mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $4.640 ($5.10)10+ $2.660 ($2.93)50+ $2.430 ($2.67)480+ $2.190 ($2.41)960+ $1.940 ($2.13)More Pricing... | Total:$4.64 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 130V/µs | 286A | 9.98A | 7200µohm | - | 32mm | 13mm | 25mm | R75 Series | -55°C | 105°C | - | |||||
Each | 10+ $1.140 ($1.25)50+ $1.090 ($1.20)100+ $1.040 ($1.14)700+ $0.815 ($0.90)1400+ $0.799 ($0.88)More Pricing... | Total:$11.40 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 56A | 6.23A | 0.0102ohm | - | 18mm | 7.5mm | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ $1.460 ($1.61)50+ $1.280 ($1.41)100+ $1.060 ($1.17)500+ $0.943 ($1.04)1000+ $0.870 ($0.96)More Pricing... | Total:$14.60 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 21A | 1.8A | 0.135ohm | - | 26.5mm | 6mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ $2.670 ($2.94)50+ $1.420 ($1.56)250+ $1.300 ($1.43)500+ $1.130 ($1.24)1000+ $1.070 ($1.18)More Pricing... | Total:$13.35 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 200pF | ± 3.5% | Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 14.5mm | 5.5mm | 13.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ $1.640 ($1.80)10+ $1.120 ($1.23)50+ $0.964 ($1.06)100+ $0.808 ($0.89)200+ $0.715 ($0.79)More Pricing... | Total:$1.64 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 8.9A | 1.3A | 0.118ohm | - | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $7.510 ($8.26)10+ $5.510 ($6.06)25+ $5.050 ($5.56)50+ $4.580 ($5.04)100+ $4.250 ($4.68)More Pricing... | Total:$7.51 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | - | 26mm | 8.5mm | 18mm | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ $7.270 ($8.00)10+ $4.400 ($4.84)50+ $4.200 ($4.62)100+ $4.000 ($4.40)200+ $3.770 ($4.15)More Pricing... | Total:$7.27 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 120V/µs | - | - | - | 13.5mm | 26.5mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ $7.790 ($8.57)10+ $5.690 ($6.26)25+ $5.250 ($5.78)50+ $4.800 ($5.28)100+ $4.440 ($4.88)More Pricing... | Total:$7.79 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | - | 26mm | 7mm | 16.5mm | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ $8.180 ($9.00)10+ $6.010 ($6.61)25+ $5.520 ($6.07)50+ $5.010 ($5.51)100+ $4.650 ($5.12)More Pricing... | Total:$8.18 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 9100pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | - | 26mm | 8.5mm | 18mm | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ $5.540 ($6.09)50+ $3.350 ($3.68)100+ $3.090 ($3.40)250+ $2.720 ($2.99)500+ $2.390 ($2.63) | Total:$5.54 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 180pF | ± 3.5% | Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 8kV/µs | - | - | - | - | 18.5mm | 5.5mm | 15mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ $9.290 ($10.22)10+ $6.660 ($7.33)25+ $6.160 ($6.78)50+ $5.660 ($6.23)100+ $4.870 ($5.36)More Pricing... | Total:$9.29 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | - | 26mm | 7mm | 16.5mm | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ $6.470 ($7.12) | Total:$6.47 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | - | - | - | 30mm | 11.5mm | 24.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 10+ $1.120 ($1.23)50+ $1.070 ($1.18)100+ $1.020 ($1.12)500+ $0.860 ($0.95)1000+ $0.813 ($0.89)More Pricing... | Total:$11.20 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 4A | 0.029ohm | - | 26.5mm | 6mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $2.750 ($3.02) | Total:$2.75 Min: 1 / Mult: 1 | - | - | 6800pF | ± 5% | - | - | 600V | 2kV | GRADE II (Test Condition A) | - | 10mm | 15kV/µs | - | - | - | - | 26mm | 8mm | 21mm | - | -55°C | 105°C | - | |||||