0
0 Items$0.00

Motor Run Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2429313

RoHS

Each
1+ $20.100($22.11)
10+ $14.420($15.86)
50+ $12.670($13.94)
100+ $12.180($13.40)
500+ $12.170($13.39)
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
0
-25°C
85°C
2456877

RoHS

Each
1+ $23.220($25.54)
10+ $19.840($21.82)
50+ $15.080($16.59)
100+ $14.950($16.44)
250+ $14.660($16.13)
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
74mm
0
-25°C
85°C
1789704

RoHS

Each
1+ $15.170($16.69)
10+ $10.970($12.07)
50+ $9.580($10.54)
100+ $8.310($9.14)
500+ $7.980($8.78)
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
74mm
0
-25°C
85°C
2456868

RoHS

Each
1+ $23.410($25.75)
10+ $17.330($19.06)
60+ $15.670($17.24)
120+ $14.760($16.24)
540+ $12.910($14.20)
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
15V/µs
40mm
74mm
0
-25°C
85°C
4144009

RoHS

Each
1+ $14.700($16.17)
10+ $10.730($11.80)
50+ $8.930($9.82)
100+ $8.560($9.42)
500+ $7.420($8.16)
More Pricing...
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
245687701

RoHS

Each
1+ $14.740($16.21)
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
74mm
0
-25°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account