Motor Run Capacitors:

11 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4153254

RoHS

Each
1+
$9.960
($10.96)
5+
$8.170
($8.99)
10+
$6.370
($7.01)
20+
$6.260
($6.89)
40+
$6.150
($6.76)
More Pricing...
Total:$9.96
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
4153260

RoHS

Each
1+
$13.890
($15.28)
5+
$11.520
($12.67)
10+
$9.140
($10.05)
20+
$9.010
($9.91)
40+
$8.870
($9.76)
More Pricing...
Total:$13.89
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
4153257

RoHS

Each
1+
$19.760
($21.74)
5+
$16.240
($17.86)
10+
$12.730
($14.00)
20+
$12.480
($13.73)
40+
$12.220
($13.44)
More Pricing...
Total:$19.76
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
1384448

RoHS

Each
1+
$39.910
($43.90)
5+
$37.890
($41.68)
10+
$35.950
($39.54)
25+
$32.580
($35.84)
50+
$31.260
($34.39)
Total:$39.91
Min: 1 / Mult: 1
-
-
-
-
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F5000 Series
-40°C
70°C
4153256

RoHS

Each
1+
$18.520
($20.37)
5+
$15.520
($17.07)
10+
$12.510
($13.76)
20+
$12.340
($13.57)
40+
$12.160
($13.38)
More Pricing...
Total:$18.52
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
85mm
B33331I6 Series
-40°C
85°C
4153258

RoHS

Each
1+
$18.930
($20.82)
5+
$15.790
($17.37)
10+
$12.650
($13.92)
20+
$12.400
($13.64)
40+
$12.150
($13.36)
More Pricing...
Total:$18.93
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
4153255

RoHS

Each
1+
$16.960
($18.66)
5+
$13.940
($15.33)
10+
$10.910
($12.00)
20+
$10.680
($11.75)
40+
$10.450
($11.50)
More Pricing...
Total:$16.96
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
65mm
B33331I6 Series
-40°C
85°C
4153259

RoHS

Each
1+
$11.490
($12.64)
5+
$9.480
($10.43)
10+
$7.460
($8.21)
20+
$7.340
($8.07)
40+
$7.220
($7.94)
More Pricing...
Total:$11.49
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
4153262

RoHS

Each
1+
$16.860
($18.55)
5+
$14.080
($15.49)
10+
$11.290
($12.42)
20+
$11.120
($12.23)
40+
$10.950
($12.04)
More Pricing...
Total:$16.86
Min: 1 / Mult: 1
Metallized PP
Can
7µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
4336168

RoHS

Each
1+
$18.920
($20.81)
10+
$18.190
($20.01)
25+
$17.520
($19.27)
50+
$16.890
($18.58)
100+
$16.310
($17.94)
More Pricing...
Total:$18.92
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
1735836

RoHS

Each
50+
$25.470
($28.02)
Total:$1,273.50
Min: 50 / Mult: 50
Metallized PP
Can
25µF
6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
98.56mm
GEM III PB Series
-40°C
70°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account