General Purpose Film Capacitors:

326 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2763236

RoHS

Each
10+
$0.221
($0.24)
100+
$0.197
($0.22)
500+
$0.155
($0.17)
1000+
$0.142
($0.16)
3500+
$0.123
($0.14)
More Pricing...
Total:$2.21
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2446351

RoHS

Each
10+
$0.188
($0.21)
100+
$0.149
($0.16)
500+
$0.133
($0.15)
1000+
$0.119
($0.13)
2000+
$0.110
($0.12)
More Pricing...
Total:$1.88
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
0
-55°C
125°C
AEC-Q200
2281188

RoHS

Each (Supplied on Full Reel)
Full Reel
2800+
$0.093
($0.10)
14000+
$0.092
($0.10)
Total:$260.40
Min: 2800 / Mult: 2800
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2446335

RoHS

Each
10+
$0.152
($0.17)
100+
$0.100
($0.11)
500+
$0.092
($0.10)
1000+
$0.083
($0.09)
3500+
$0.077
($0.08)
More Pricing...
Total:$1.52
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2446344

RoHS

Each
10+
$0.155
($0.17)
100+
$0.123
($0.14)
500+
$0.110
($0.12)
1000+
$0.099
($0.11)
3500+
$0.092
($0.10)
More Pricing...
Total:$1.55
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2446353

RoHS

Each
10+
$0.279
($0.31)
100+
$0.253
($0.28)
500+
$0.203
($0.22)
1000+
$0.187
($0.21)
2000+
$0.171
($0.19)
More Pricing...
Total:$2.79
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
0
-55°C
125°C
AEC-Q200
2529181

RoHS

Each
10+
$1.020
($1.12)
50+
$0.806
($0.89)
100+
$0.716
($0.79)
500+
$0.646
($0.71)
1000+
$0.594
($0.65)
More Pricing...
Total:$10.20
Min: 10 / Mult: 10
Metallized PPS
Radial Box - 2 Pin
4700pF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2446352

RoHS

Each
10+
$0.240
($0.26)
100+
$0.190
($0.21)
500+
$0.170
($0.19)
1000+
$0.152
($0.17)
2000+
$0.141
($0.16)
More Pricing...
Total:$2.40
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
0
-55°C
125°C
AEC-Q200
2710238

RoHS

Each
10+
$0.159
($0.17)
100+
$0.126
($0.14)
500+
$0.099
($0.11)
1000+
$0.084
($0.09)
3000+
$0.083
($0.09)
Total:$1.59
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2710237

RoHS

Each
10+
$0.213
($0.23)
100+
$0.195
($0.21)
500+
$0.155
($0.17)
1000+
$0.142
($0.16)
3000+
$0.127
($0.14)
More Pricing...
Total:$2.13
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2936083

RoHS

Each
10+
$0.215
($0.24)
100+
$0.191
($0.21)
500+
$0.151
($0.17)
1000+
$0.137
($0.15)
3500+
$0.118
($0.13)
More Pricing...
Total:$2.15
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2710253

RoHS

Each
10+
$0.155
($0.17)
100+
$0.123
($0.14)
500+
$0.110
($0.12)
1000+
$0.099
($0.11)
3000+
$0.092
($0.10)
More Pricing...
Total:$1.55
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
3518850

RoHS

Each (Supplied on Full Reel)
Full Reel
3200+
$0.097
($0.11)
Total:$310.40
Min: 3200 / Mult: 3200
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
3289295

RoHS

Each
5+
$1.090
($1.20)
50+
$0.566
($0.62)
250+
$0.515
($0.57)
500+
$0.432
($0.48)
1000+
$0.384
($0.42)
More Pricing...
Total:$5.45
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
2200pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1006030

RoHS

Each
10+
$0.422
($0.46)
100+
$0.387
($0.43)
500+
$0.314
($0.35)
1000+
$0.292
($0.32)
2500+
$0.269
($0.30)
More Pricing...
Total:$4.22
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
2112916

RoHS

Each
5+
$1.210
($1.33)
50+
$0.738
($0.81)
250+
$0.546
($0.60)
500+
$0.493
($0.54)
1000+
$0.490
($0.54)
More Pricing...
Total:$6.05
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
MKT1817 Series
-55°C
100°C
-
1890133

RoHS

Each
10+
$0.637
($0.70)
100+
$0.460
($0.51)
500+
$0.419
($0.46)
2500+
$0.375
($0.41)
5000+
$0.331
($0.36)
More Pricing...
Total:$6.37
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
2315549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.500
($0.55)
50+
$0.219
($0.24)
250+
$0.194
($0.21)
500+
$0.152
($0.17)
1000+
$0.139
($0.15)
Total:$2.50
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1890145

RoHS

Each
10+
$0.429
($0.47)
100+
$0.375
($0.41)
500+
$0.321
($0.35)
2500+
$0.282
($0.31)
5000+
$0.263
($0.29)
More Pricing...
Total:$4.29
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
9750878

RoHS

Each
5+
$0.442
($0.49)
50+
$0.189
($0.21)
250+
$0.168
($0.18)
500+
$0.130
($0.14)
1000+
$0.121
($0.13)
More Pricing...
Total:$2.21
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750983

RoHS

Each
5+
$0.433
($0.48)
50+
$0.188
($0.21)
250+
$0.161
($0.18)
500+
$0.125
($0.14)
1000+
$0.115
($0.13)
More Pricing...
Total:$2.16
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2429335

RoHS

Each
10+
$0.342
($0.38)
100+
$0.194
($0.21)
500+
$0.150
($0.16)
1000+
$0.139
($0.15)
3500+
$0.127
($0.14)
More Pricing...
Total:$3.42
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1890129

RoHS

Each
10+
$0.637
($0.70)
100+
$0.477
($0.52)
500+
$0.458
($0.50)
2500+
$0.437
($0.48)
5000+
$0.316
($0.35)
More Pricing...
Total:$6.37
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1166036

RoHS

Each
5+
$3.380
($3.72)
50+
$1.970
($2.17)
250+
$1.790
($1.97)
500+
$1.530
($1.68)
1000+
$1.410
($1.55)
More Pricing...
Total:$16.90
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
MKT470 Series
-55°C
125°C
-
9695117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.460
($1.61)
50+
$0.716
($0.79)
250+
$0.652
($0.72)
500+
$0.541
($0.60)
1000+
$0.508
($0.56)
Total:$7.30
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.1µF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
1-25 of 326 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account