0
0 Items$0.00

General Purpose Film Capacitors :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2860213

RoHS

Each
1+ $8.950($9.84)
10+ $6.680($7.35)
50+ $5.720($6.29)
100+ $5.410($5.95)
200+ $5.160($5.68)
More Pricing...
Metallized PET
Axial Leaded
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1166849

RoHS

Each
1+ $8.520($9.37)
10+ $7.670($8.44)
50+ $7.220($7.94)
100+ $6.710($7.38)
200+ $6.250($6.88)
More Pricing...
Metallized PET
Axial Leaded
6.8µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
3518834

RoHS

Each
5+ $11.680($12.85)
50+ $8.630($9.49)
250+ $7.790($8.57)
500+ $7.660($8.43)
1000+ $7.530($8.28)
More Pricing...
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
2495877

RoHS

Each
1+ $43.120($47.43)
10+ $33.390($36.73)
84+ $28.100($30.91)
168+ $27.540($30.29)
252+ $26.980($29.68)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
3518835

RoHS

Each
1+ $13.110($14.42)
50+ $11.470($12.62)
100+ $9.510($10.46)
250+ $8.520($9.37)
500+ $7.870($8.66)
More Pricing...
Metallized PET
Radial Box - 2 Pin
8.2µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
1166850

RoHS

Each
1+ $11.140($12.25)
10+ $10.030($11.03)
25+ $9.430($10.37)
50+ $8.770($9.65)
100+ $8.170($8.99)
More Pricing...
Metallized PET
Axial Leaded
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
2728534

RoHS

Each
1+ $32.900($36.19)
50+ $24.890($27.38)
100+ $24.330($26.76)
250+ $23.760($26.14)
500+ $23.160($25.48)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
28mm
42.5mm
B32526 Series
-55°C
125°C
AEC-Q200
1166862

RoHS

Each
1+ $10.770($11.85)
10+ $8.740($9.61)
50+ $7.690($8.46)
100+ $6.680($7.35)
200+ $6.180($6.80)
More Pricing...
Metallized PET
Axial Leaded
2.2µF
± 10%
200V
400V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
2495880

RoHS

Each
1+ $15.840($17.42)
10+ $12.100($13.31)
50+ $10.590($11.65)
108+ $10.240($11.26)
540+ $9.300($10.23)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41.5mm
16mm
28.5mm
R60 Series
-55°C
105°C
AEC-Q200
2835675

RoHS

Each
1+ $44.070($48.48)
10+ $39.660($43.63)
50+ $37.310($41.04)
126+ $34.670($38.14)
252+ $32.320($35.55)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
2860210

RoHS

Each
1+ $10.330($11.36)
10+ $7.660($8.43)
50+ $6.600($7.26)
100+ $6.270($6.90)
200+ $5.690($6.26)
More Pricing...
Metallized PET
Axial Leaded
2.2µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
3518832

RoHS

Each
1+ $50.620($55.68)
50+ $37.850($41.64)
100+ $36.840($40.52)
250+ $35.820($39.40)
500+ $35.110($38.62)
More Pricing...
Metallized PET
Radial Box - 2 Pin
82µF
± 10%
40V
63V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
3518833

RoHS

Each
5+ $19.430($21.37)
50+ $17.000($18.70)
250+ $14.090($15.50)
500+ $12.630($13.89)
1000+ $11.660($12.83)
More Pricing...
Metallized PET
Radial Box - 2 Pin
15µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
4559318

RoHS

Each
1+ $8.320($9.15)
10+ $6.000($6.60)
50+ $5.210($5.73)
360+ $3.630($3.99)
720+ $3.560($3.92)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
13mm
24mm
R76 Series
-55°C
110°C
-
4559316

RoHS

Each
1+ $9.230($10.15)
10+ $6.780($7.46)
84+ $5.300($5.83)
168+ $5.140($5.65)
504+ $4.980($5.48)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R75 Series
-55°C
105°C
-
4916964

RoHS

Each
1+ $14.770($16.25)
10+ $11.170($12.29)
50+ $9.730($10.70)
126+ $9.150($10.06)
504+ $8.520($9.37)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 10%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R76 Series
-55°C
110°C
-
4683610

RoHS

Each
1+ $24.310($26.74)
50+ $19.080($20.99)
100+ $18.090($19.90)
250+ $17.330($19.06)
500+ $16.570($18.23)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
-
4699394

RoHS

Each
1+ $26.370($29.01)
5+ $23.600($25.96)
10+ $20.820($22.90)
20+ $19.850($21.84)
40+ $18.880($20.77)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
-
500V
Through Hole
Radial Leaded
-
37.5mm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
4923519

RoHS

Each
1+ $13.240($14.56)
10+ $9.970($10.97)
50+ $8.670($9.54)
126+ $8.150($8.96)
504+ $7.580($8.34)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
40mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
1166848

RoHS

Each
1+ $10.490($11.54)
10+ $7.820($8.60)
50+ $6.970($7.67)
100+ $6.340($6.97)
200+ $5.670($6.24)
More Pricing...
Metallized PET
Axial Leaded
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
3289334

RoHS

Each
1+ $15.630($17.19)
10+ $11.680($12.85)
50+ $11.420($12.56)
100+ $10.550($11.60)
200+ $8.590($9.45)
More Pricing...
Metallized PET
Axial Leaded
6.8µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
2495890

RoHS

Each
1+ $11.320($12.45)
10+ $8.430($9.27)
84+ $7.360($8.10)
168+ $6.840($7.52)
504+ $6.310($6.94)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
2797798

RoHS

Each
1+ $24.910($27.40)
50+ $21.790($23.97)
100+ $18.060($19.87)
250+ $16.190($17.81)
500+ $14.950($16.44)
More Pricing...
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
4903895

RoHS

Each
1+ $18.150($19.96)
5+ $11.290($12.42)
10+ $9.830($10.81)
25+ $8.870($9.76)
50+ $8.210($9.03)
More Pricing...
Metallized PET
-
6.8µF
± 10%
160V
250V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
4903896

RoHS

Each
1+ $24.400($26.84)
5+ $15.180($16.70)
10+ $13.210($14.53)
25+ $11.930($13.12)
50+ $11.040($12.14)
More Pricing...
Metallized PET
-
10µF
± 5%
160V
250V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account