0
0 Items$0.00

General Purpose Film Capacitors :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2710229

RoHS

Each
1+ $3.020($3.32)
10+ $2.440($2.68)
50+ $2.110($2.32)
100+ $1.880($2.07)
816+ $1.740($1.91)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
0
-55°C
105°C
AEC-Q200
2495914

RoHS

Each
1+ $2.510($2.76)
10+ $1.750($1.92)
50+ $1.410($1.55)
408+ $1.080($1.19)
816+ $1.000($1.10)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R71 Series
-55°C
105°C
-
2456356

RoHS

Each
1+ $8.360($9.20)
10+ $6.030($6.63)
50+ $5.110($5.62)
288+ $4.480($4.93)
576+ $4.290($4.72)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
2446297

RoHS

Each
1+ $15.970($17.57)
10+ $11.540($12.69)
50+ $11.000($12.10)
128+ $10.780($11.86)
512+ $10.560($11.62)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R60 Series
-55°C
105°C
AEC-Q200
3770038

RoHS

Each
1+ $5.990($6.59)
10+ $4.760($5.24)
50+ $4.010($4.41)
176+ $3.970($4.37)
528+ $3.960($4.36)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71H Series
-55°C
125°C
AEC-Q200
2835674

RoHS

Each
1+ $9.330($10.26)
10+ $6.870($7.56)
50+ $5.880($6.47)
100+ $5.570($6.13)
560+ $5.010($5.51)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
3770026

RoHS

Each
1+ $6.820($7.50)
10+ $4.730($5.20)
50+ $4.400($4.84)
288+ $3.690($4.06)
576+ $3.360($3.70)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
3770027

RoHS

Each
1+ $9.670($10.64)
10+ $6.780($7.46)
50+ $5.850($6.44)
176+ $5.130($5.64)
528+ $5.030($5.53)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71H Series
-55°C
125°C
AEC-Q200
2495916

RoHS

Each
1+ $6.340($6.97)
10+ $4.430($4.87)
50+ $3.830($4.21)
128+ $2.880($3.17)
512+ $2.810($3.09)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R71 Series
-55°C
105°C
-
2446302

RoHS

Each
1+ $8.300($9.13)
10+ $6.050($6.66)
50+ $5.150($5.66)
112+ $5.140($5.65)
560+ $4.370($4.81)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
22mm
37mm
R60 Series
-55°C
105°C
AEC-Q200
2446301

RoHS

Each
1+ $3.020($3.32)
10+ $2.430($2.67)
50+ $2.100($2.31)
408+ $1.870($2.06)
816+ $1.730($1.90)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
2456370

RoHS

Each
1+ $4.300($4.73)
10+ $3.460($3.81)
50+ $3.000($3.30)
288+ $2.670($2.94)
576+ $2.470($2.72)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
2456354

RoHS

Each
1+ $19.770($21.75)
10+ $15.230($16.75)
50+ $13.430($14.77)
128+ $12.710($13.98)
512+ $11.890($13.08)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R60 Series
-55°C
105°C
AEC-Q200
2456371

RoHS

Each
1+ $5.410($5.95)
10+ $4.870($5.36)
50+ $4.580($5.04)
128+ $4.250($4.68)
512+ $4.170($4.59)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R60 Series
-55°C
105°C
AEC-Q200
2456359

RoHS

Each
1+ $6.210($6.83)
10+ $4.370($4.81)
50+ $3.650($4.01)
176+ $3.290($3.62)
528+ $3.030($3.33)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R60 Series
-55°C
105°C
AEC-Q200
2495913

RoHS

Each
10+ $1.260($1.39)
50+ $1.110($1.22)
410+ $0.955($1.05)
820+ $0.929($1.02)
1230+ $0.911($1.00)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R71 Series
-55°C
105°C
-
2710228

RoHS

Each
1+ $3.980($4.38)
10+ $2.750($3.02)
50+ $2.250($2.48)
100+ $2.110($2.32)
816+ $1.720($1.89)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
0
-55°C
105°C
AEC-Q200
2935270

RoHS

Each
1+ $18.770($20.65)
10+ $14.180($15.60)
50+ $12.540($13.79)
352+ $10.590($11.65)
704+ $10.310($11.34)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R60 Series
-55°C
105°C
AEC-Q200
2835683

RoHS

Each
1+ $4.540($4.99)
10+ $3.180($3.50)
50+ $2.630($2.89)
480+ $2.170($2.39)
960+ $2.040($2.24)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
2935221

RoHS

Each
1+ $17.240($18.96)
10+ $13.040($14.34)
50+ $11.510($12.66)
480+ $9.590($10.55)
960+ $9.400($10.34)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
2809033

RoHS

Each
1+ $5.850($6.44)
10+ $4.710($5.18)
50+ $4.080($4.49)
100+ $3.630($3.99)
816+ $3.360($3.70)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
3770037

RoHS

Each
1+ $5.780($6.36)
10+ $4.110($4.52)
50+ $2.820($3.10)
288+ $2.590($2.85)
576+ $2.410($2.65)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
3770051

RoHS

Each
1+ $5.750($6.32)
10+ $3.860($4.25)
50+ $3.430($3.77)
288+ $2.960($3.26)
576+ $2.910($3.20)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
25mm
R71H Series
-55°C
125°C
AEC-Q200
3770039

RoHS

Each
1+ $9.800($10.78)
10+ $7.240($7.96)
50+ $6.210($6.83)
128+ $5.790($6.37)
512+ $5.780($6.36)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R71H Series
-55°C
125°C
AEC-Q200
4923521

RoHS

Each
1+ $3.500($3.85)
10+ $2.390($2.63)
50+ $1.950($2.14)
100+ $1.810($1.99)
816+ $1.530($1.68)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
17mm
19mm
R60 Series
-55°C
105°C
AEC-Q200
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account