0
0 Items$0.00

General Purpose Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2809008

RoHS

Each
1+ $5.790($6.37)
10+ $4.050($4.46)
50+ $3.370($3.71)
150+ $3.040($3.34)
600+ $2.730($3.00)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
11.3mm
16.5mm
PME261/P561 Series
-40°C
100°C
2749927

RoHS

Each
1+ $3.420($3.76)
10+ $2.330($2.56)
50+ $1.910($2.10)
250+ $1.740($1.91)
500+ $1.730($1.90)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
2749928

RoHS

Each
1+ $5.830($6.41)
10+ $4.100($4.51)
50+ $3.420($3.76)
250+ $2.970($3.27)
500+ $2.950($3.24)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
1215487

RoHS

Each
1+ $7.670($8.44)
10+ $5.550($6.10)
50+ $4.710($5.18)
100+ $4.450($4.90)
200+ $4.430($4.87)
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
27.5mm
24mm
30mm
24mm
MKT368 Series
-55°C
105°C
2913745

RoHS

Each
1+ $4.980($5.48)
10+ $3.690($4.06)
50+ $3.200($3.52)
200+ $2.810($3.09)
600+ $2.330($2.56)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.15µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
9mm
15mm
PME261/P561 Series
-40°C
100°C
2809018

RoHS

Each
1+ $6.190($6.81)
10+ $3.000($3.30)
50+ $2.670($2.94)
150+ $2.290($2.52)
600+ $2.250($2.48)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.33µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
20.3mm
24mm
11.3mm
16.5mm
PME261/P561 Series
-40°C
100°C
2913750

RoHS

Each
1+ $5.760($6.34)
10+ $4.020($4.42)
50+ $3.420($3.76)
200+ $3.030($3.33)
600+ $2.810($3.09)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.068µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
9mm
15mm
PME261/P561 Series
-40°C
100°C
2935196

RoHS

Each
1+ $4.820($5.30)
10+ $3.370($3.71)
50+ $2.800($3.08)
180+ $2.370($2.61)
540+ $2.230($2.45)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
11.3mm
16.5mm
PME261/P561 Series
-40°C
100°C
121548702

RoHS

Each
1+ $4.700($5.17)
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
27.5mm
24mm
30mm
24mm
MKT368 Series
-55°C
105°C
4457287

RoHS

Each
5+ $2.830($3.11)
50+ $1.540($1.69)
250+ $1.440($1.58)
500+ $1.210($1.33)
1500+ $1.160($1.28)
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
24mm
8.3mm
11.2mm
B32563 Series
-55°C
125°C
2809013

RoHS

Each
1+ $4.150($4.56)
10+ $2.970($3.27)
50+ $2.670($2.94)
250+ $2.150($2.36)
500+ $1.980($2.18)
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.15µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
20.3mm
24mm
7.6mm
14mm
PME261/P561 Series
-40°C
100°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account