General Purpose Film Capacitors :
22 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
(1)
(6)
(3)
(3)
Product Height
=24.5mm
1
(18)
(2)
(43)
(2)
(15)
(5)
(1)
(6)
Capacitor Case / Package
(22)
Capacitor Mounting
(22)
Humidity Rating
(19)
Operating Temperature Min
(17)
(5)
Lead Spacing
(6)
(16)
Capacitor Terminals
(9)
(13)
Capacitance Tolerance
(11)
(2)
(9)
Product Length
(1)
(1)
(6)
(3)
(11)
Operating Temperature Max
(3)
(2)
(11)
(6)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.510($6.06) 10+ $4.450($4.90) 50+ $3.800($4.18) 100+ $3.730($4.10) 200+ $3.650($4.01) More Pricing... | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 22.5mm | 30mm | 24.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $5.850($6.44) 10+ $4.860($5.35) 50+ $4.180($4.60) 252+ $3.710($4.08) 504+ $3.390($3.73) More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 15.5mm | 24.5mm | F461 Series | -55°C | 105°C | - | ||||||
Each | 1+ $9.460($10.41) 10+ $6.930($7.62) 50+ $5.920($6.51) 153+ $5.460($6.01) 612+ $5.020($5.52) More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14.5mm | 24.5mm | 0 | -55°C | 105°C | - | ||||||
Each | 1+ $14.860($16.35) 5+ $12.970($14.27) 10+ $11.080($12.19) 20+ $9.930($10.92) 40+ $8.770($9.65) More Pricing... | Metallized PET | Radial Box - 2 Pin | 10µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | MKT1822 Series | -55°C | 100°C | - | ||||||
Each | 1+ $8.210($9.03) 10+ $5.490($6.04) 25+ $5.280($5.81) 50+ $5.060($5.57) 100+ $4.730($5.20) More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $8.620($9.48) 10+ $6.030($6.63) 50+ $5.110($5.62) 176+ $4.510($4.96) 528+ $4.320($4.75) More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 900V | 2.5kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 15.5mm | 24.5mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 1+ $3.230($3.55) 10+ $2.810($3.09) 50+ $2.450($2.70) 252+ $2.180($2.40) 504+ $2.020($2.22) More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 15.5mm | 24.5mm | F461 Series | -55°C | 105°C | - | ||||||
Each | 1+ $7.990($8.79) 5+ $7.520($8.27) 10+ $7.050($7.76) 25+ $6.520($7.17) 50+ $5.850($6.44) More Pricing... | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | - | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 24.5mm | WCAP-FTBE Series | -40°C | 85°C | - | ||||||
Each | 1+ $3.830($4.21) 10+ $3.330($3.66) 50+ $2.900($3.19) 252+ $2.590($2.85) 504+ $2.390($2.63) More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 300V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 15.5mm | 24.5mm | F462 Series | -55°C | 105°C | - | ||||||
Each | 1+ $2.840($3.12) 10+ $2.260($2.49) 50+ $1.920($2.11) | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 15.5mm | 24.5mm | F461 Series | -55°C | 105°C | - | ||||||
Each | 1+ $3.900($4.29) 10+ $2.770($3.05) 50+ $2.380($2.62) 100+ $2.100($2.31) 200+ $1.980($2.18) More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 400V | 1kV | Through Hole | PC Pin | - | 22.5mm | 26mm | 12mm | 24.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+ $3.990($4.39) 50+ $2.280($2.51) 100+ $1.970($2.17) 250+ $1.910($2.10) 500+ $1.840($2.02) More Pricing... | Metallized PET Wound | Radial Box - 2 Pin | 3.3µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.460($7.11) 10+ $4.620($5.08) 50+ $3.880($4.27) 153+ $3.540($3.89) 612+ $3.220($3.54) More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 220V | 400V | Through Hole | Radial Leaded | - | 27.5mm | 24.5mm | 31.5mm | 24.5mm | PHE426/F426 Series | -55°C | 85°C | - | ||||||
Each | 1+ $5.950($6.54) 10+ $4.100($4.51) 50+ $3.710($4.08) 153+ $3.350($3.68) 612+ $3.000($3.30) More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 600V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14.5mm | 24.5mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 1+ $8.120($8.93) 10+ $5.950($6.54) 50+ $5.020($5.52) 153+ $4.600($5.06) 612+ $4.210($4.63) More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14.5mm | 24.5mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 1+ $4.220($4.64) 5+ $4.110($4.52) 10+ $4.000($4.40) 25+ $3.600($3.96) 50+ $3.270($3.60) More Pricing... | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 24.5mm | WCAP-FTBE Series | -40°C | 85°C | - | ||||||
Each | 1+ $3.270($3.60) 5+ $3.210($3.53) 10+ $3.140($3.45) 25+ $2.950($3.24) 50+ $2.770($3.05) More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | - | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 24.5mm | WCAP-FTBP Series | -40°C | 105°C | - | ||||||
Each | 1+ $5.250($5.78) 50+ $3.100($3.41) 100+ $2.730($3.00) 250+ $2.720($2.99) 500+ $2.710($2.98) More Pricing... | Metallized PET Wound | Radial Box - 2 Pin | 4.7µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $7.540($8.29) 50+ $3.550($3.90) 100+ $3.070($3.38) 250+ $2.710($2.98) 500+ $2.580($2.84) More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | - | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $18.970($20.87) 50+ $9.140($10.05) 100+ $8.690($9.56) 250+ $8.250($9.08) 450+ $7.830($8.61) More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 15µF | ± 20% | - | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.260($5.79) 50+ $3.110($3.42) 100+ $2.660($2.93) 250+ $2.650($2.92) 500+ $2.640($2.90) More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | - | 500V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 24.5mm | B32774X Series | -40°C | 105°C | - | ||||||
Each | 1+ $12.180($13.40) 5+ $7.480($8.23) 10+ $6.540($7.19) 20+ $5.890($6.48) 40+ $5.460($6.01) More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 24.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | ||||||